RS PRO 160 mm, Engineers File, Flat Handle Included
- RS-stocknr.:
- 192-3684
- Fabrikant:
- RS PRO
Subtotaal (1 set)*
€ 24,49
(excl. BTW)
€ 29,63
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 55 stuk(s) vanaf 16 november 2026
- Plus verzending 48 stuk(s) vanaf 22 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Set(s) | Per set |
|---|---|
| 1 + | € 24,49 |
*prijsindicatie
- RS-stocknr.:
- 192-3684
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Thickness | 1.1mm | |
| Length | 160mm | |
| Handle Included | Yes | |
| Number of Pieces | 5 | |
| Width | 8.5mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Thickness 1.1mm | ||
Length 160mm | ||
Handle Included Yes | ||
Number of Pieces 5 | ||
Width 8.5mm | ||
Standards/Approvals No | ||
Vrijgesteld
RS PRO 5 Piece Magneto File Set
Introducing the 5 piece magneto file set from RS PRO, an excellent all-purpose file set consisting of 5 magneto files, ideal for use with a range of hand filing tasks such as cleaning of workshop materials, contacts, commutator segments and more.
The RS PRO magneto file set includes 5 all-purpose magneto files that are manufactured as one-piece files with rounded handles included, offering a set that is reliable and ready to use. The files feature double cut surfaces with uncut edges, allowing you to file surfaces from the top and bottom without the risk of deburring edges accidentally. The slimline design of the files makes them ideal for accessing narrow gaps that require filing, such as spark plugs and contacts.
The RS PRO 5 piece magneto file set is also supplied in a handy clear plastic pouch, ensuring the files can be safely stored when not in use.
Features and Benefits
• 5 all-purpose magneto files
• Ideal for light cleaning and filing of workshop materials, contacts and commutator segments
• Double-cut surfaces with uncut edges
• One-piece design with rounded handle for enhanced comfort and control
• Supplied with a clear plastic storage pouch
Application
Magneto files are a type of hand tool ideal for all-purpose filing tasks. They are commonly manufactured as a one-piece design comprising of the file with a rounded handle. Magneto files tend to have a flat slimline design that makes them ideal for accessing narrow gaps in a range of materials. They are commonly used for cleaning, deburring and filing a range of instruments and materials such as:
• Electrical contact points
• Spark Plugs
• Workshop materials
• Commutator segments
• Switches
FAQs
All-purpose magneto files
For light filing and cleaning of workshop materials, contacts and commutator segments
Cutting faces are finished with uncut edges
Rounded handle
Made of high carbon steel
Packed in vinyl pouch
What is the thickness of the files?
The files included in the RS PRO 5 piece magneto file set are all 1.10 mm thick, making them ideal for accessing narrow gaps.
What is the length of the files?
The files in this set are all 160 mm in length including the handle, with the file itself measuring at 100 mm in length.
What are double cut surfaces?
Double cut refers to the teeth of the cut. A double cut file features two sets of teeth that create a cross type pattern, forming double cut teeth. A double cut file features medium weight teeth and is ideal for removing a moderate amount of stock quickly.
Gerelateerde Links
- RS PRO 200 mm Flat Handle Included
- RS PRO 250 mm Flat Handle Included
- RS PRO 203 mm Engineers File, Flat Handle Included
- RS PRO 152 mm Engineers File, Flat Handle Included
- RS PRO 254 mm Engineers File, Flat Handle Included
- RS PRO 305 mm Engineers File, Flat Handle Included
- RS PRO 160 mm Needle File, Flat Handle Included
- CK 160 mm Engineers File Handle Included