Bahco 300 mm, Second, Engineers File, Flat Handle Included
- RS-stocknr.:
- 239-0169
- Fabrikantnummer:
- 1-100-12-2-2
- Fabrikant:
- Bahco
Subtotaal (1 eenheid)*
€ 17,17
(excl. BTW)
€ 20,78
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 59 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 17,17 |
*prijsindicatie
- RS-stocknr.:
- 239-0169
- Fabrikantnummer:
- 1-100-12-2-2
- Fabrikant:
- Bahco
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
| Merk | Bahco | |
| Product Type | File | |
| Shape | Flat | |
| Sub Type | Engineers File | |
| Cut Type | Second | |
| Length | 300mm | |
| Thickness | 6mm | |
| Number of Pieces | 2 | |
| Handle Included | Yes | |
| Width | 30mm | |
| Standards/Approvals | ISO, BS 498 | |
| Alles selecteren | ||
|---|---|---|
Merk Bahco | ||
Product Type File | ||
Shape Flat | ||
Sub Type Engineers File | ||
Cut Type Second | ||
Length 300mm | ||
Thickness 6mm | ||
Number of Pieces 2 | ||
Handle Included Yes | ||
Width 30mm | ||
Standards/Approvals ISO, BS 498 | ||
Vrijgesteld
- Land van herkomst:
- PT
Hand, Type 100
All Bahco files are manufactured from the highest grade alloy steels to British standard BS498 and ISO standards.
Edges parallel, surfaces double cut with one edge uncut, one edge double cut
Use: High removal rates. Ideal for working high-alloy tool steels
Standards
BS 498; ISO
Gerelateerde Links
- Bahco 300 mm Engineers File, Flat Handle Included
- Bahco 250 mm Engineers File, Flat Handle Included
- Bahco 200 mm Engineers File, Flat Handle Included
- Bahco 150 mm Engineers File, Flat Handle Included
- Bahco 300 mm Engineers File, Round Handle Included
- Teng Tools 10 in Engineers File, Flat Handle Included
- Bahco 300 mm Engineers File, Half Round Handle Included
- Facom 200 mm Engineers File, Flat Handle Included