Dow Corning DOWSIL FIRESTOP 400 WHITE White Acrylic
- RS-stocknr.:
- 779-021
- Fabrikantnummer:
- 2942160
- Fabrikant:
- Dow Corning
Subtotaal (1 eenheid)*
€ 9,79
(excl. BTW)
€ 11,85
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 27 stuk(s) klaar voor verzending
- 162 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,79 |
*prijsindicatie
- RS-stocknr.:
- 779-021
- Fabrikantnummer:
- 2942160
- Fabrikant:
- Dow Corning
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
| Merk | Dow Corning | |
| Trade Name | DOWSIL FIRESTOP 400 WHITE | |
| Product Type | Firestop Putty | |
| Product Form | Acrylic | |
| Colour | White | |
| Standards/Approvals | Annex II, Conforms to Regulation (EC) No. 1907/2006 (REACH) | |
| Alles selecteren | ||
|---|---|---|
Merk Dow Corning | ||
Trade Name DOWSIL FIRESTOP 400 WHITE | ||
Product Type Firestop Putty | ||
Product Form Acrylic | ||
Colour White | ||
Standards/Approvals Annex II, Conforms to Regulation (EC) No. 1907/2006 (REACH) | ||
Vrijgesteld
- Land van herkomst:
- GB
Dow Corning Firestop Putty Aerosol
The Dow Corning white, 310ml firestop putty cartridge is an intumescent acrylic sealant for internal pointing around the door and window frames where damage due to smoke and flame needs to be kept to a minimum and in the small joints formed where fire-rated partition sections meet. It has intumescent qualities which enable the material to swell under heat conditions to produce a fire and smoke-resistant seal.
Features and Benefits
Up to 2 hour fire-rating can be achieved
Good un-primed adhesion to most common construction materials
Resists mildew and mould growth
Remains flexible
Easy to use
Certifications
EUH210
EUH208
Gerelateerde Links
- Dow Corning White Sealant Paste 90 ml Tube
- Dow Corning 786 White Sealant Paste 310 ml Cartridge
- Dow Corning 817 White Sealant Paste 310 ml Cartridge
- Dow Corning Geobond Marine White Sealant Paste 310 ml Cartridge
- Dow Corning Clear 90 ML Tube, 180 °C max
- Dow Corning Black Sealant Liquid
- Dow Corning Transparent Sealant Liquid 1.1 kg
- Dow Corning 799 Transparent Sealant Paste 310 ml Cartridge