- RS-stocknr.:
- 172-5623
- Fabrikantnummer:
- B81123C1102M000
- Fabrikant:
- EPCOS
23000 op voorraad - levertijd is 1 werkdag(en).
Prijs Elk (in een tas van 1000)
€ 0,235
(excl. BTW)
€ 0,284
(incl. BTW)
Aantal stuks | Per stuk | Per Zak* |
1000 - 1000 | € 0,235 | € 235,00 |
2000 + | € 0,20 | € 200,00 |
*prijsindicatie |
- RS-stocknr.:
- 172-5623
- Fabrikantnummer:
- B81123C1102M000
- Fabrikant:
- EPCOS
Wetgeving en compliance
Productomschrijving
B81123 Series
Suitable for double or reinforced insulated applications (class Y1)
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
250Vac rating for use in Y class line to ground applications
Self extinguishing UL94V-0 encapsulation material
Excellent self-healing properties ensuring long life
Standards
EN 60384-14, IEC 60384-14, UL 1414 (double protection)
Y Class - Y1
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 1nF |
Voltage | 3 kV dc, 500 V ac |
Mounting Type | Through Hole |
Tolerance | ±20% |
Series | B81123 |
Lead Pitch | 15mm |
Suppression Class | Y1 |
Length | 18mm |
Depth | 5mm |
Lead Length | 6mm |
Height | 10.5mm |
Dimensions | 18 x 5 x 10.5mm |
Dielectric | Metallised Polypropylene |
Terminal Type | Radial |
Dissipation Factor | 1 % @ 1 kHz, 5 % @ 100 kHz |
Lead Diameter | 0.8mm |
Maximum Operating Temperature | +110°C |