- RS-stocknr.:
- 414-8645
- Fabrikantnummer:
- PME261EC6100KR30
- Fabrikant:
- KEMET
10 op voorraad - levertijd is 1 werkdag(en) (EU-voorraad)
80 op voorraad - levertijd is 3 à 5 werkdagen (UK-voorraad)
Toegevoegd
Prijs Elk (in een pakket van 5)
€ 2,738
(excl. BTW)
€ 3,313
(incl. BTW)
Aantal stuks | Per stuk | Per pak* |
5 - 45 | € 2,738 | € 13,69 |
50 - 245 | € 1,924 | € 9,62 |
250 - 995 | € 1,448 | € 7,24 |
1000 - 2495 | € 1,112 | € 5,56 |
2500 + | € 1,082 | € 5,41 |
*prijsindicatie |
- RS-stocknr.:
- 414-8645
- Fabrikantnummer:
- PME261EC6100KR30
- Fabrikant:
- KEMET
Wetgeving en compliance
Productomschrijving
PME261 Series
KEMET PME261 Series Paper capacitors are encapsulated and impregnated in self-extinguishing material meeting the requirements of UL 94V‑0. The impregnated paper ensures excellent stability giving outstanding reliability properties, especially in applications having continuous operation.
Features
High dV/dt capability
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Excellent self-healing properties
Good resistance to ionisation due to impregnated dielectric
Applications
For general use in DC and low frequency pulse applications.
Warning
These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Approvals
UL94V-0
Specificaties
Kenmerk | Waarde |
---|---|
Capacitance | 100nF |
Voltage | 630V dc |
Mounting Type | Through Hole |
Tolerance | ±10% |
Series | PME261 |
Lead Pitch | 20.3mm |
Length | 24mm |
Depth | 7.6mm |
Height | 14mm |
Dimensions | 24 x 7.6 x 14mm |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |
Lead Diameter | 0.8mm |
- RS-stocknr.:
- 414-8645
- Fabrikantnummer:
- PME261EC6100KR30
- Fabrikant:
- KEMET