Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 223-9969
- Fabrikantnummer:
- 3245500
- Fabrikant:
- Rittal
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
| Merk | Rittal | |
| Product Type | Filter Fan | |
| Alles selecteren | ||
|---|---|---|
Merk Rittal | ||
Product Type Filter Fan | ||
- Land van herkomst:
- DE
The Rittal SK series is to thermo fan and filter units with EC technology. The power consumption of fan is 165 W and rated current 1.33 A with 200 V rated operating voltage.
IP degree of protection is IP 51
Gerelateerde Links
- Rittal Filter Fan
- Rittal Fan Filter 221 x 221mm
- Rittal SK Series, Polyester Filter Fan Filter 280mm 21 mm
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 173 x 173 mm Fans 173mm 17 mm
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 264 x 95 mm Fans 264mm 17 mm
- Rittal SK Series, Chemical Fibre Filter Fan Filter for 226 x 226 mm Fans 226mm 17 mm
- Rittal SK Series 167 mm 167mm 21 mm
- Rittal SK Series 212.5 mm 212.5mm 21 mm