SMC 1/4 in FRL Assembly, Automatic Drain, 5 μm Filtration Size Integrated Pressure Gauge
- RS-stocknr.:
- 255-3194
- Fabrikantnummer:
- AC20A-F02CE-D
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 89,65
(excl. BTW)
€ 108,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 7 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 8 stuk(s) vanaf 19 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 89,65 |
*prijsindicatie
- RS-stocknr.:
- 255-3194
- Fabrikantnummer:
- AC20A-F02CE-D
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | FRL Assembly | |
| Port Size | 1/4 in | |
| Integrated Pressure Gauge | Yes | |
| Maximum Flow Rate | 1000L/min | |
| Connection Thread Standard | G | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Pressure Gauge Port Size | 1/8 in | |
| Overall Length | 145mm | |
| Maximum Operating Pressure | 10 bar | |
| Overall Height | 140mm | |
| Standards/Approvals | RoHS | |
| Overall Width | 60mm | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Bowl Material | Polycarbonate | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type FRL Assembly | ||
Port Size 1/4 in | ||
Integrated Pressure Gauge Yes | ||
Maximum Flow Rate 1000L/min | ||
Connection Thread Standard G | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Pressure Gauge Port Size 1/8 in | ||
Overall Length 145mm | ||
Maximum Operating Pressure 10 bar | ||
Overall Height 140mm | ||
Standards/Approvals RoHS | ||
Overall Width 60mm | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Bowl Material Polycarbonate | ||
- Land van herkomst:
- CN
The SMC Air handling assembly from AC#A-D series is designed for body size 20, it comes with G type pipe threads, the port size is for this product is 1/4 inch. It has NC type auto float drain. This product has a square embedded type pressure gauge (with limit indicator).
The set pressure is 0.05 MPa to 0.85 MPa
It has a polycarbonate bowl, and a relieving type exhaust mechanism
Gerelateerde Links
- SMC 1/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/8 in FRL 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 1/2 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/4 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC 3/8 in FRL Assembly 5 μm Filtration Size Integrated Pressure Gauge
- EMERSON – ASCO G1 FRL Assembly 25 μm Filtration Size Integrated Pressure Gauge