SKF 1/8 in Multipoint Automatic Lubricator, Automatic Drain
- RS-stocknr.:
- 267-0236
- Fabrikantnummer:
- TLMP 1008/120V
- Fabrikant:
- SKF
Subtotaal (1 eenheid)*
€ 1.671,61
(excl. BTW)
€ 2.022,65
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.671,61 |
*prijsindicatie
- RS-stocknr.:
- 267-0236
- Fabrikantnummer:
- TLMP 1008/120V
- Fabrikant:
- SKF
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
| Merk | SKF | |
| Product Type | Multipoint Automatic Lubricator | |
| Port Size | 1/8 in | |
| Drain Type | Automatic | |
| Series | TLMP | |
| Overall Length | 214mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Maximum Operating Pressure | 205 bar | |
| Overall Height | 231mm | |
| Standards/Approvals | No | |
| Overall Width | 237mm | |
| Alles selecteren | ||
|---|---|---|
Merk SKF | ||
Product Type Multipoint Automatic Lubricator | ||
Port Size 1/8 in | ||
Drain Type Automatic | ||
Series TLMP | ||
Overall Length 214mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Maximum Operating Pressure 205 bar | ||
Overall Height 231mm | ||
Standards/Approvals No | ||
Overall Width 237mm | ||
Vrijgesteld
- Land van herkomst:
- CZ
SKF TLMP 1008 Series Multipoint Automatic Lubricator, -25 to +70°C Ambient Operating Temperature Range, 20.5MPa Maximum Operating Pressure - TLMP 1008/120V
This multipoint automatic lubricator offers an effective solution for the relubrication of up to eighteen points. Ideal for various industrial settings, the lubricator features a robust metal bowl design that ensures durability and resilience against harsh conditions. With a maximum ambient operating temperature of +70°C and a minimum of -25°C, it caters to a wide range of applications.
Features & Benefits
• Complete kit includes lubricator, tubing and connectors
• Pluggable outlets allow flexibility in lubrication point selection
• Keypad with LED display for straightforward programming
• Vibration-resistant with high IP67 protection rating
• Low-level and malfunction alarms support efficient monitoring
Applications
• Used for relubricating industrial machinery
• Suitable for agricultural and off-road vehicles
• Implements lubrication technology in automated systems
• Useful in challenging environments with high pressure
What makes this lubricator suitable for diverse operating conditions?
The lubricator is engineered to function effectively within a temperature range of -25°C to +70°C, making it adaptable to various climate conditions. Its robust design also protects against contamination and vibrations.
How does the stirring paddle enhance lubricator performance?
The stirring paddle prevents grease separation, ensuring that the lubricant maintains its consistency. This is critical for delivering reliable lubrication over time, especially in systems using multiple lubrication points.
What maintenance considerations should be noted with this lubricator?
Regular checks on the alarms for blocked feed lines and an empty reservoir are recommended. The easy-access hydraulic lubrication fitting allows for quick refilling when necessary.
Can it be integrated with existing lubrication systems?
Yes, the flexible tubing and connectors facilitate integration with current configurations, enabling seamless operation across multiple lubrication outlets.
Gerelateerde Links
- SKF 1/8 in Multipoint Automatic Lubricator, Automatic Drain
- SKF R 1/4 Multipoint Automatic Lubricator, Automatic Drain
- SKF Accessory Kit for use with Tube Connection Automatic Lubricator
- SMC 3/8 in G Filter Regulator Lubricator 5 μm Filtration Size
- Norgren G1 Filter Regulator Lubricator 40 μm Filtration Size
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size, AC30-F03-D
- Norgren 3/8 in → 3/4 in Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure
- Norgren 3/8 in G Filter Regulator Lubricator 40 μm Filtration Size Integrated Pressure Gauge