Legrand Fire Alarm Call Point, Indoor & Outdoor, 1 to 30 Vcc-Powered
- RS-stocknr.:
- 255-2302
- Fabrikantnummer:
- 138018
- Fabrikant:
- Legrand
Subtotaal (1 eenheid)*
€ 93,42
(excl. BTW)
€ 113,04
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 1 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 93,42 |
*prijsindicatie
- RS-stocknr.:
- 255-2302
- Fabrikantnummer:
- 138018
- Fabrikant:
- Legrand
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
| Merk | Legrand | |
| Product Type | Fire Alarm Call Point | |
| Call Point Type | Fire Alarm Call Point | |
| Indoor/Outdoor | Indoor & Outdoor | |
| Hazardous Area Certification | No | |
| Power Source | 1 to 30 Vcc | |
| IP Rating | IP65 | |
| Standards/Approvals | EN 54-11 : 2001 + A1 : 2005 | |
| Alles selecteren | ||
|---|---|---|
Merk Legrand | ||
Product Type Fire Alarm Call Point | ||
Call Point Type Fire Alarm Call Point | ||
Indoor/Outdoor Indoor & Outdoor | ||
Hazardous Area Certification No | ||
Power Source 1 to 30 Vcc | ||
IP Rating IP65 | ||
Standards/Approvals EN 54-11 : 2001 + A1 : 2005 | ||
- Land van herkomst:
- FR
The Legrand conventional double contact DM manual call point for fire alarm equipment is device for launching an alarm process by the fire safety system to which it is connected, and has an information report contact. Fitted with a deformable membrane that can be reset on the front face using the specific tool supplied.
IP30, IK07 protection class
RAL3000 red color enclosures
Gerelateerde Links
- Legrand Red Fire Alarm Call Point Indoor & Outdoor Resettable
- Eaton Red Fire Alarm Call Point Outdoor, Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor Resettable, Mains-Powered
- Eaton Red Fire Alarm Call Point Outdoor Mains-Powered
- Legrand Fire Alarm Call Point, Indoor Resettable
- Eaton EF20 Series Red Fire Alarm Call Point Outdoor Mains-Powered
- Legrand Yellow Indoor & Outdoor, 230 V-Powered
- Channel CAST Series Red Fire Alarm Call Point Indoor Resettable, Power Supply-Powered