ROHM 4 MB Synchronous Serial Flash Memory 32-Pin TQFP, ML22Q623-NNNTBZ0BX
- RS-stocknr.:
- 265-072
- Fabrikantnummer:
- ML22Q623-NNNTBZ0BX
- Fabrikant:
- ROHM
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 rol van 1 eenheid)*
€ 7,71
(excl. BTW)
€ 9,33
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 100 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol |
|---|---|
| 1 - 9 | € 7,71 |
| 10 - 99 | € 6,94 |
| 100 + | € 6,40 |
*prijsindicatie
- RS-stocknr.:
- 265-072
- Fabrikantnummer:
- ML22Q623-NNNTBZ0BX
- Fabrikant:
- ROHM
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
| Merk | ROHM | |
| Product Type | Flash Memory | |
| Memory Size | 4MB | |
| Interface Type | Synchronous Serial | |
| Package Type | TQFP | |
| Pin Count | 32 | |
| Maximum Clock Frequency | 5MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | ML22Q623 | |
| Number of Bits per Word | 16 | |
| Supply Current | 25mA | |
| Alles selecteren | ||
|---|---|---|
Merk ROHM | ||
Product Type Flash Memory | ||
Memory Size 4MB | ||
Interface Type Synchronous Serial | ||
Package Type TQFP | ||
Pin Count 32 | ||
Maximum Clock Frequency 5MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series ML22Q623 | ||
Number of Bits per Word 16 | ||
Supply Current 25mA | ||
- Land van herkomst:
- TH
The ROHM LSI with 4Mbit to 32Mbit flash memory is ideal for applications requiring long audio playback, such as voice guidance systems. The large-capacity flash memory allows for easy rewriting of audio data, and it also features a function to rewrite sound data directly from the MCU, providing flexibility and efficiency in audio management.
RoHS
Gerelateerde Links
- ROHM 8 MB Synchronous Serial Flash Memory 32-Pin TQFP, ML22Q624-NNNTBZ0BX
- ROHM 8 MB I2C Flash Memory 32-Pin TQFP, ML22Q664-NNNTBZ0BX
- ROHM 4 MB I2C Flash Memory 32-Pin TQFP, ML22Q663-NNNTBZ0BX
- ROHM 2 MB I2C Flash Memory 48-Pin TQFP, ML22Q532-NNNTBZ0BX
- Alliance Memory NOR 128 MB Serial Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SIN
- Alliance Memory NOR 512 MB Serial Serial Flash Memory 8-Pin WSON, AS25F3512MQ-7W2INTR
- Alliance Memory NOR 128 MB Serial Flash Memory 8-Pin SOP, AS25F3128MQ-6SINTR
- Alliance Memory NOR 4 MB Serial Flash Memory 8-Pin SOIC, AS25F304MD-10S1INR