Winbond NOR 4Mbit Quad-SPI Flash Memory 8-Pin SOIC, W25Q40EWSNIG
- RS-stocknr.:
- 188-2851
- Fabrikantnummer:
- W25Q40EWSNIG
- Fabrikant:
- Winbond
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 188-2851
- Fabrikantnummer:
- W25Q40EWSNIG
- Fabrikant:
- Winbond
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
| Merk | Winbond | |
| Memory Size | 4Mbit | |
| Interface Type | Quad-SPI | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Organisation | 512K x 8 bit | |
| Mounting Type | Surface Mount | |
| Cell Type | NOR | |
| Minimum Operating Supply Voltage | 1.65 V | |
| Maximum Operating Supply Voltage | 1.95 V | |
| Block Organisation | Symmetrical | |
| Length | 5mm | |
| Height | 1.5mm | |
| Width | 4mm | |
| Dimensions | 5 x 4 x 1.5mm | |
| Series | W25Q | |
| Number of Words | 512K | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Number of Bits per Word | 8bit | |
| Maximum Random Access Time | 6ns | |
| Alles selecteren | ||
|---|---|---|
Merk Winbond | ||
Memory Size 4Mbit | ||
Interface Type Quad-SPI | ||
Package Type SOIC | ||
Pin Count 8 | ||
Organisation 512K x 8 bit | ||
Mounting Type Surface Mount | ||
Cell Type NOR | ||
Minimum Operating Supply Voltage 1.65 V | ||
Maximum Operating Supply Voltage 1.95 V | ||
Block Organisation Symmetrical | ||
Length 5mm | ||
Height 1.5mm | ||
Width 4mm | ||
Dimensions 5 x 4 x 1.5mm | ||
Series W25Q | ||
Number of Words 512K | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Number of Bits per Word 8bit | ||
Maximum Random Access Time 6ns | ||
4M-bit 1.8V Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI.
SPI with Single, Dual, Quad I/O
UID & OTP Feature
Software and Hardware Write-Protect, Software Reset & Configurable Hardware/RESET Pin
1mA Active Read Current, 0.5μA Power Down Current
Erase/Program Suspend & Resume, Programmable Output Driver Strength
UID & OTP Feature
Software and Hardware Write-Protect, Software Reset & Configurable Hardware/RESET Pin
1mA Active Read Current, 0.5μA Power Down Current
Erase/Program Suspend & Resume, Programmable Output Driver Strength
Gerelateerde Links
- Winbond NOR 64 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC
- Winbond NOR 8 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 32 MB Quad-SPI Flash Memory 8-Pin SOIC
- Winbond NOR 128 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q128JVFIQ
- Winbond NOR 128 MB Quad-SPI Flash Memory 8-Pin SOIC, W25Q128JVSIM
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIQ
- Winbond NOR 256 MB Quad-SPI Flash Memory 16-Pin SOIC, W25Q256JVFIM