Infineon MIRRORBIT 1 GB SPI Flash Memory 56-Pin TSOP-56, S29GL01GS11TFIV10
- RS-stocknr.:
- 273-7527
- Fabrikantnummer:
- S29GL01GS11TFIV10
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 16,50
(excl. BTW)
€ 19,96
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 91 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 9 | € 16,50 |
| 10 + | € 15,29 |
*prijsindicatie
- RS-stocknr.:
- 273-7527
- Fabrikantnummer:
- S29GL01GS11TFIV10
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Memory Size | 1GB | |
| Product Type | Flash Memory | |
| Interface Type | SPI | |
| Package Type | TSOP-56 | |
| Pin Count | 56 | |
| Maximum Clock Frequency | 133MHz | |
| Cell Type | MIRRORBIT | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 2.7V | |
| Timing Type | Asynchronous 32-Byte Page Read | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Supply Current | 100mA | |
| Number of Words | 256 | |
| Series | S29GL | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 90ns | |
| Automotive Standard | AEC-Q100 Grade 2 & 3 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Memory Size 1GB | ||
Product Type Flash Memory | ||
Interface Type SPI | ||
Package Type TSOP-56 | ||
Pin Count 56 | ||
Maximum Clock Frequency 133MHz | ||
Cell Type MIRRORBIT | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 2.7V | ||
Timing Type Asynchronous 32-Byte Page Read | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Supply Current 100mA | ||
Number of Words 256 | ||
Series S29GL | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 90ns | ||
Automotive Standard AEC-Q100 Grade 2 & 3 | ||
The Infineon Flash Memory offer high densities coupled with the flexibility and fast performance required by a variety of mobile or embedded applications. Provides an ideal storage solution for systems with limited space, signal connections and power. These memories offer flexibility and performance well beyond ordinary serial flash devices. They are ideal for code shadowing to RAM, executing code directly and storing re programmable data.
Double data rate option
Quad peripheral interface option
Minimum 20 year data retention
Serial peripheral interface with multi IO
Minimum 100000 program erase cycles
Clock polarity and phase modes 0 and 3
Gerelateerde Links
- Infineon MIRRORBIT 1 GB SPI Flash Memory 56-Pin TSOP-56, S29GL01GS11TFIV10
- Infineon MIRRORBIT 1 GB SPI Flash Memory 56-Pin TSOP-56
- Infineon MIRRORBIT 1 GB SPI Flash Memory 56-Pin TSOP-56, S29GL01GS10TFI010
- Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56
- Infineon MIRRORBIT 64 MB SPI Flash Memory 48-Pin TSOP-56, S29GL064S70TFI070
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP-56
- Infineon 512 MB SPI Flash Memory 56-Pin TSOP-56, S29GL512T10TFI020
- Infineon 128 MB SPI Flash Memory 56-Pin TSOP