Wurth Elektronik 4W620 Flat Cable Ferrite Core, 1 max. wires, Ferrite Core 26.5 mm
- RS-stocknr.:
- 332-308
- Fabrikantnummer:
- 7427232
- Fabrikant:
- Wurth Elektronik
Subtotaal (1 zak van 2 eenheden)*
€ 8,40
(excl. BTW)
€ 10,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 130 stuk(s) vanaf 09 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Zak* |
|---|---|---|
| 2 + | € 4,20 | € 8,40 |
*prijsindicatie
- RS-stocknr.:
- 332-308
- Fabrikantnummer:
- 7427232
- Fabrikant:
- Wurth Elektronik
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
| Merk | Wurth Elektronik | |
| Product Type | Flat Cable Ferrite Core | |
| Maximum Number of Wires | 1 | |
| Sub Type | Ferrite Core | |
| Application | EMI Suppression | |
| Internal Width | 26.5mm | |
| Material | 4W620 | |
| Impedance at 100 MHz | 174Ω | |
| Openable | No | |
| External Depth | 38.1mm | |
| External Height | 12.05mm | |
| External Width | 38.1mm | |
| Standards/Approvals | Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | |
| Alles selecteren | ||
|---|---|---|
Merk Wurth Elektronik | ||
Product Type Flat Cable Ferrite Core | ||
Maximum Number of Wires 1 | ||
Sub Type Ferrite Core | ||
Application EMI Suppression | ||
Internal Width 26.5mm | ||
Material 4W620 | ||
Impedance at 100 MHz 174Ω | ||
Openable No | ||
External Depth 38.1mm | ||
External Height 12.05mm | ||
External Width 38.1mm | ||
Standards/Approvals Halogen Free Conform (JEDEC JS709B), REACh Approval Conform or declared ((EC) 1907/2006), Halogen Free Conform (IEC 61249-2-21), RoHS Approval Compliant (2011/65/EU&2015/863) | ||
- Land van herkomst:
- TW
The Wurth Elektronik Flat Ferrite Core is engineered for high-performance EMI suppression in flat cables and ribbon cable applications. Its Compact design and high impedance characteristics make it an excellent choice for reducing electromagnetic interference in high-frequency circuits.
High speed data transmission and power
RoHS compliant
Halogen Free and REACH approved
Gerelateerde Links
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 26.5 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 62 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 24 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 40 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Core Ferrite Core 22 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 44 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.5 mm 23 mm
- Wurth Elektronik 4W620 Flat Cable Ferrite Flat Cable Core 1.3 mm 34.8 mm