WIKA HLS-M Series Horizontal Float Switch, 300 mm Cable, NO, 50 V ac ac Max, 75 V dc dc Max
- RS-stocknr.:
- 205-1288
- Fabrikantnummer:
- 117612
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 33,93
(excl. BTW)
€ 41,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 3 stuk(s) vanaf 09 september 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 33,93 |
*prijsindicatie
- RS-stocknr.:
- 205-1288
- Fabrikantnummer:
- 117612
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO | |
| Housing Material | Plastic | |
| Cable Length | 300mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 50V ac | |
| Maximum DC Voltage | 75V dc | |
| Maximum Current | 0.5A | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | RoHS Directive, EU declaration of conformity | |
| Series | HLS-M | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO | ||
Housing Material Plastic | ||
Cable Length 300mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 50V ac | ||
Maximum DC Voltage 75V dc | ||
Maximum Current 0.5A | ||
Maximum Pressure 5bar | ||
Standards/Approvals RoHS Directive, EU declaration of conformity | ||
Series HLS-M | ||
Hazardous Area Certification No | ||
The WIKA HLS-M float switch for horizontal installation with miniature design.
Lateral installation in the tank
Operating temperature: T = -40 ... +120 °C
Operating pressure: P = 5 bar
Limit density: ? = 800 kg/m3
Space-saving installation
Switch consists of only one component
Gerelateerde Links
- WIKA HLS-M Series Horizontal Float Switch 1 NO 75 V dc dc Max
- WIKA HLS-M Series Horizontal Float Switch 1 NO 75 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA Horizontal Float Switch 1 NO 75 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max