WIKA RLS-4000 Series Horizontal Float Switch, SPDT, 30 V ac ac Max
- RS-stocknr.:
- 268-9477
- Fabrikantnummer:
- 48789546
- Fabrikant:
- WIKA
Subtotaal (1 eenheid)*
€ 383,63
(excl. BTW)
€ 464,19
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 12 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 383,63 |
*prijsindicatie
- RS-stocknr.:
- 268-9477
- Fabrikantnummer:
- 48789546
- Fabrikant:
- WIKA
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
| Merk | WIKA | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | SPDT | |
| Housing Material | Stainless Steel | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 80°C | |
| Maximum AC Voltage | 30V ac | |
| Maximum Current | 100mA | |
| Maximum Pressure | 16bar | |
| Standards/Approvals | ATEX EPS 14 ATEX 1 703 X/IECEx EPS 14.0047X | |
| Hazardous Area Certification | IECEx, ATEX | |
| Series | RLS-4000 | |
| Alles selecteren | ||
|---|---|---|
Merk WIKA | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output SPDT | ||
Housing Material Stainless Steel | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 80°C | ||
Maximum AC Voltage 30V ac | ||
Maximum Current 100mA | ||
Maximum Pressure 16bar | ||
Standards/Approvals ATEX EPS 14 ATEX 1 703 X/IECEx EPS 14.0047X | ||
Hazardous Area Certification IECEx, ATEX | ||
Series RLS-4000 | ||
- Land van herkomst:
- DE
The WIKA RLS Float Switch is for level measurement of liquids in machine building and control and monitor tasks for hydraulic power packs, compressors and cooling systems. The monitoring of levels as well as dry run protection and overflow protection are cost sensitive applications in the machine building industry, where a float switch is the ideal solution for many plants.
Simple and fast installation
Maximum reliability
Cost effective
Gerelateerde Links
- WIKA RLS-4000 Series Horizontal Float Switch 30 V dc dc Max
- WIKA RLS-4000 Series Horizontal Float Switch SPDT, 30 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-3000 Series Horizontal Float Switch 100 V ac ac Max, 100 V dc dc Max
- WIKA RLS-2000 Series Horizontal Float Switch 230 V ac ac Max, 230 V dc dc Max
- WIKA RLS-1000 Series Horizontal Float Switch, NC
- WIKA RLS-1000 Series Horizontal Float Switch SPDT 100 V dc dc Max