Cynergy3 SSF212 Series Horizontal Float Switch, 1 m Cable, NO/NC, 240 V ac ac Max, 200 V dc dc Max
- RS-stocknr.:
- 756-4135
- Fabrikantnummer:
- SSF212XPM12
- Fabrikant:
- Cynergy3
Subtotaal (1 eenheid)*
€ 170,42
(excl. BTW)
€ 206,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 41 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 135 stuk(s) vanaf 05 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 170,42 |
*prijsindicatie
- RS-stocknr.:
- 756-4135
- Fabrikantnummer:
- SSF212XPM12
- Fabrikant:
- Cynergy3
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
| Merk | Cynergy3 | |
| Product Type | Float Switch | |
| Mount Type | Horizontal | |
| Switch Output | NO/NC | |
| Housing Material | Stainless Steel | |
| Cable Length | 1m | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 120°C | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 200V dc | |
| Maximum Current | 500mA | |
| Maximum Pressure | 5bar | |
| Standards/Approvals | No | |
| Series | SSF212 | |
| Hazardous Area Certification | No | |
| Alles selecteren | ||
|---|---|---|
Merk Cynergy3 | ||
Product Type Float Switch | ||
Mount Type Horizontal | ||
Switch Output NO/NC | ||
Housing Material Stainless Steel | ||
Cable Length 1m | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 120°C | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 200V dc | ||
Maximum Current 500mA | ||
Maximum Pressure 5bar | ||
Standards/Approvals No | ||
Series SSF212 | ||
Hazardous Area Certification No | ||
- Land van herkomst:
- CN
Sensata Cynergy3 External Horizontal Float Switch, 500mA, 5 Bar - SSF212 Series - SSF212XPM12
Use this versatile horizontal float switch from Sensata Cynergy3 for a range of applications. Its switching action can be reversed simply by mounting the device with the orientation arrow pointing downwards, meaning it can measure both rising and falling liquid levels. The sensor features a stainless steel body, which has excellent resistance to chemical corrosion and moisture for an extended working life. It's a good choice for controlling the liquid level of diesel tanks and other vessels that contain corrosive substances.
Features & Benefits
• Supplied with a 1m cable for a simple electrical connection
• Wide operating temperature range of -20°C to +120°C for use in demanding environments
• Fitted from the outside so it doesn't require access to the inside of a tank
• Hermetically sealed connection that's airtight and durable for improved reliability
What material are the float's electrical conductors made out of?
The cable conductors on this float are made from tinned copper, which is highly resistant to corrosion for long-lasting performance. Its high electrical conductivity ensures a reliable connection to a control device, such as a pump or switching relay.
Gerelateerde Links
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 200 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 350 V dc dc Max
- Cynergy3 SSF212 Series Horizontal Float Switch NO/NC 300 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 240 V ac ac Max, 120 V dc dc Max
- Cynergy3 SSF217 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SH-3 Series Horizontal Float Switch 250 V ac ac Max, 120 V dc dc Max
- Cynergy3 RSF80 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max
- Cynergy3 SSF216 Series Horizontal Float Switch 300 V ac ac Max, 300 V dc dc Max