Philips Lighting BVP164 Floodlight, 1 LED, 50 W, 5500 lm, IP65, 220 → 240 V

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
245-7689
Fabrikantnummer:
911401844483
Fabrikant:
Philips Lighting
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Philips Lighting

Wattage

50 W

Voltage

220 → 240 V

IP Rating

IP65

Number of LEDs

1

Luminosity

5500 lm

Solar Panel

No

Series

BVP164

Lamp Type

LED

Vrijgesteld

Land van herkomst:
CN
The Philips Lighting Ledinaire floodlights gen3 range contains a selection of popular off-the-shelf LED luminaires that comes with the Philips high quality levels at a competitive price and is Reliable, energy-efficient and affordable that's just what you need. It comes with 3 years of warranty period.

EU RoHS compliant
Power consumption tolerance +/-10%
Ambient temperature range -25 to +40 °C
Surge Protection (Common/Differential) 2/2 kV
IP65 [ Dust penetration protected, jetproof]