StarTech.com Black 2 Compartment, 6.5 in x 12.5in 110 mm
- RS-stocknr.:
- 280-4531
- Artikelnummer Distrelec:
- 302-31-188
- Fabrikantnummer:
- BOX4MODULE
- Fabrikant:
- StarTech.com
Subtotaal (1 eenheid)*
€ 315,35
(excl. BTW)
€ 381,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 2 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 315,35 |
*prijsindicatie
- RS-stocknr.:
- 280-4531
- Artikelnummer Distrelec:
- 302-31-188
- Fabrikantnummer:
- BOX4MODULE
- Fabrikant:
- StarTech.com
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
| Merk | StarTech.com | |
| Product Type | Floor Box | |
| Number of Compartments | 2 | |
| Width | 12.5in | |
| Length | 6.5in | |
| Colour | Black | |
| Height | 110mm | |
| Series | BOX | |
| Alles selecteren | ||
|---|---|---|
Merk StarTech.com | ||
Product Type Floor Box | ||
Number of Compartments 2 | ||
Width 12.5in | ||
Length 6.5in | ||
Colour Black | ||
Height 110mm | ||
Series BOX | ||
- Land van herkomst:
- CN
StarTech BOX Series Floor Box, 12.5in Width, 110mm Height - BOX4MODULE
This floor box provides a recessed electrical installation solution for built environments, designed to house wiring and outlets discreetly at floor level. It presents a low-profile enclosure in a dark finish intended for integration into commercial and office floors where a compact, two-compartment arrangement is required.
Features and Benefits:
• Metal construction offers Durable protection for internal wiring
• Black finish reduces Visual impact in interiors
• Two compartments enable separation of circuits or services
• Low overall height supports flush installation in shallow voids
• Narrow footprint assists installation in constrained floor zones
• Black finish reduces Visual impact in interiors
• Two compartments enable separation of circuits or services
• Low overall height supports flush installation in shallow voids
• Narrow footprint assists installation in constrained floor zones
Applications
• Suitable for commercial floor outlet box 12.5in installations
• Ideal for floor box for office wiring 2 compartments scenarios
• Used with raised or solid floors needing recessed access
• Can be used for furniture power distribution in workspaces
• Appropriate for locations requiring a low-profile 110mm floor box
• Ideal for floor box for office wiring 2 compartments scenarios
• Used with raised or solid floors needing recessed access
• Can be used for furniture power distribution in workspaces
• Appropriate for locations requiring a low-profile 110mm floor box
What internal organisation does it provide?
It contains two distinct compartments to separate different circuits or device groups.
How does its colour influence interior integration?
The black finish minimises contrast with darker floor materials and conceals cable entry points.
What installation constraint does the product address?
Its reduced height is intended for areas with limited underfloor depth where a shallow enclosure is required.
How does the footprint suit tight floor spaces?
The narrow width supports placement between structural elements or beneath fixed furniture where larger boxes cannot fit.
Gerelateerde Links
- RS PRO Adjustable Compartments 12 Cell Red Polypropylene Compartment Box, 30 mm x 200mm x 110 mm
- OKW Art-Case Series Black ABS Art Case Integral Battery Compartment IP40 110 mm
- Facom Adjustable Compartments 10 Cell Black Polycarbonate Compartment Box, 422 mm x 335mm x 106 mm
- Raaco Adjustable Compartments 32 Cell Transparent 57 mm x 338mm x 261 mm
- RS PRO Adjustable Compartments 17 Cell Transparent 60 mm x 395mm x 305 mm
- RS PRO Adjustable Compartments 17 Cell Transparent 60 mm x 510mm x 330 mm
- Stanley Adjustable Compartments 2 Cell Yellow 24.7 mm x 31mm x 50.7 mm
- Stanley Adjustable Compartments 2 Cell Black 267 mm x 432mm x 64 mm