nVent HOFFMAN MKS Series Steel 1-Door Floor Standing Enclosure, Opaque Door, IP55 400 mm, 600 mm 1.2 m
- RS-stocknr.:
- 275-084
- Fabrikantnummer:
- MKS12064R5
- Fabrikant:
- nVent HOFFMAN
Subtotaal (1 eenheid)*
€ 587,65
(excl. BTW)
€ 711,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 587,65 |
*prijsindicatie
- RS-stocknr.:
- 275-084
- Fabrikantnummer:
- MKS12064R5
- Fabrikant:
- nVent HOFFMAN
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
| Merk | nVent HOFFMAN | |
| Number of Doors | 1 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP55 | |
| Series | MKS | |
| Construction | Welded | |
| Door Type | Opaque | |
| Body Material | Steel | |
| Colour | Light Grey | |
| External Width | 600mm | |
| External Depth | 400mm | |
| External Height | 1.2m | |
| Colour RAL | RAL 7035 | |
| Mounting plate | Yes | |
| Standards/Approvals | cULus-UL Listed, GOST, UKCA, CE, EAC | |
| IK Rating | IK10 | |
| Alles selecteren | ||
|---|---|---|
Merk nVent HOFFMAN | ||
Number of Doors 1 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP55 | ||
Series MKS | ||
Construction Welded | ||
Door Type Opaque | ||
Body Material Steel | ||
Colour Light Grey | ||
External Width 600mm | ||
External Depth 400mm | ||
External Height 1.2m | ||
Colour RAL RAL 7035 | ||
Mounting plate Yes | ||
Standards/Approvals cULus-UL Listed, GOST, UKCA, CE, EAC | ||
IK Rating IK10 | ||
Vrijgesteld
- Land van herkomst:
- RO
The nVent Hoffman Floor Standing Enclosure is designed for versatility and durability, providing an ideal solution for safeguarding sensitive electrical components. Crafted from mild steel with an impressive IP55 protection rating, it acts as a robust barrier against dust and water ingress, ensuring reliable performance in a variety of environments. The enclosure's clever engineering features a double-folded mounting plate that can be adjusted in depth, which enhances installation flexibility.
Standard double bit lock provides additional security without encroaching on interior space
All panels are earthed through fittings for safety compliance
Designed with recyclable packaging promoting environmental sustainability
Gerelateerde Links
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 1.6 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 300 mm, 800 mm 1.6 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 300 mm, 600 mm 1.6 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.6 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 500 mm, 800 mm 1.8 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 1.8 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 400 mm, 1 m 2 m
- nVent HOFFMAN MKS Series Mild Steel 1-Door Floor Standing Enclosure IP55 500 mm, 1 m 2 m