Rittal TP Series Sheet Steel Single-Door-Door Floor Standing Enclosure, Opaque Door, IP55, 235 x 600 x 700mm

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
228-9374
Fabrikantnummer:
6710500
Fabrikant:
Rittal
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Rittal

Number of Doors

1

IP Rating

IP55

Series

TP

Door Type

Opaque

Body Material

Sheet Steel

Colour

Grey

External Dimensions

235 x 600 x 700mm

External Depth

700mm

External Height

235 mm

External Width

600 mm

Land van herkomst:
GB

Rittal Series TP Floor Standing Enclosure, 1 Door, IP55 - 6710500


This floor standing enclosure is designed for secure and efficient storage in industrial environments. Constructed from robust sheet steel, it features external dimensions of 600mm width, 235mm height, and 700mm depth. This unit is engineered to meet high protection standards, ensuring operational reliability in challenging conditions.

Features & Benefits


• Opaque door design enhances privacy and security
• IP55 rating safeguards against dust and water ingress
• Sturdy sheet steel construction ensures durability and strength
• Automatic locking mechanism facilitates easy access
• Cable management openings allow organised wiring and installation
• Textured powder-coated finish provides effective corrosion resistance

Applications


• Used for housing electrical components in automation systems
• Suitable for outdoor installations requiring weather protection
• Ideal for panel building within the mechanical engineering sector
• Perfect for use in equipment maintenance and storage areas

How does the design of the door enhance functionality?


The opaque door design not only adds a layer of security but also enhances the aesthetic appeal of the environment. Its integrated locking mechanism allows for convenient operation from either side, ensuring easy access.

What is the significance of the IP55 rating for operational safety?


The IP55 rating indicates robust protection against dust and water jets, making the enclosure suitable for use in both indoor and outdoor settings. This is vital for maintaining the integrity of sensitive equipment housed within.

How can cable management be effectively implemented with this enclosure?


With strategically placed openings at the base, users can feed cables seamlessly into the enclosure. This helps maintain an organised setup, reducing the risk of interference with sensitive equipment and improving overall efficiency.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.