ABB AM2 Series Sheet Steel Metal 2-Door Floor Standing Enclosure, Opaque Door, IP65 400 mm, 1 m 2.2 m
- RS-stocknr.:
- 249-0337
- Fabrikantnummer:
- ES2214K
- Fabrikant:
- ABB
Subtotaal (1 eenheid)*
€ 1.772,30
(excl. BTW)
€ 2.144,48
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 18 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.772,30 |
*prijsindicatie
- RS-stocknr.:
- 249-0337
- Fabrikantnummer:
- ES2214K
- Fabrikant:
- ABB
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
| Merk | ABB | |
| Number of Doors | 2 | |
| Product Type | Floor Standing Enclosure | |
| IP Rating | IP65 | |
| Series | AM2 | |
| Construction | Assembled Welded | |
| Door Type | Opaque | |
| Body Material | Sheet Steel Metal | |
| Colour | Light Grey | |
| External Width | 1m | |
| External Depth | 400mm | |
| External Height | 2.2m | |
| Mounting plate | Yes | |
| Colour RAL | RAL 7035 | |
| NEMA Rating | 12, 3R, NEMA 1 | |
| Standards/Approvals | IEC 61439-1-2, IEC 62208 | |
| Alles selecteren | ||
|---|---|---|
Merk ABB | ||
Number of Doors 2 | ||
Product Type Floor Standing Enclosure | ||
IP Rating IP65 | ||
Series AM2 | ||
Construction Assembled Welded | ||
Door Type Opaque | ||
Body Material Sheet Steel Metal | ||
Colour Light Grey | ||
External Width 1m | ||
External Depth 400mm | ||
External Height 2.2m | ||
Mounting plate Yes | ||
Colour RAL RAL 7035 | ||
NEMA Rating 12, 3R, NEMA 1 | ||
Standards/Approvals IEC 61439-1-2, IEC 62208 | ||
- Land van herkomst:
- IT
The ABB cabinet has double blind door with overlapping closure on intermediate upright. This cabinet is made of steel metal sheet and has light grey finishing. It can be completed with plinth flanges, cable entry flanges and side panels.
IP65 degree of protection
NEMA 1, 3R, 12 rated
Gerelateerde Links
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 400 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 500 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel 2-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 600 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel 1-Door Floor Standing Enclosure IP65 800 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 600 mm, 1000 mm 2200 mm
- ABB AM2 Series Sheet Steel Metal 1-Door Floor Standing Enclosure IP65 1000 mm, 800 mm 2200 mm