ifm electronic SM6000 Series Flow Controller, 25L/min, PNP Output, 0.5 in Pipe 30V dc
- RS-stocknr.:
- 488-093
- Fabrikantnummer:
- SM6000
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 683,70
(excl. BTW)
€ 827,28
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 4 stuk(s) klaar voor verzending
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 683,70 |
*prijsindicatie
- RS-stocknr.:
- 488-093
- Fabrikantnummer:
- SM6000
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Maximum Flow Rate | 25L/min | |
| Product Type | Flow Controller | |
| Terminal Type | M12 Connector | |
| Control Output | PNP | |
| Display Screen | LED | |
| Maximum Pipe Diameter | 0.5in | |
| Minimum Operating Temperature | -10°C | |
| Maximum Supply Voltage | 30V dc | |
| Maximum Operating Temperature | 60°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Current Rating | 2mA | |
| Series | SM6000 | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Maximum Flow Rate 25L/min | ||
Product Type Flow Controller | ||
Terminal Type M12 Connector | ||
Control Output PNP | ||
Display Screen LED | ||
Maximum Pipe Diameter 0.5in | ||
Minimum Operating Temperature -10°C | ||
Maximum Supply Voltage 30V dc | ||
Maximum Operating Temperature 60°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Current Rating 2mA | ||
Series SM6000 | ||
- Land van herkomst:
- DE
ifm electronic Flow Controller
The ifm electronic flow controller has a maximum flow rate monitoring range from 0.1L/min to 25L/min. It is magnetic-inductive volumetric flow sensor of the SM series monitors liquids. It has a supply voltage ranging rating between 19VDC and 30VDC. It detects the three process categories: volumetric flow quantity, consumed quantity and medium temperature. Peak consumption, present consumption or accumulated consumption can be accessed and adjusted via a programmed switch and alarm level settings, everything at the touch of a button. The robust stainless steel housing and high protection rating provide high security even in harsh environments. Depending on the volumetric flow quantity to be detected, the devices with different process connections are offered.
Product application information:
They are frequently used in cooling circuits. For example, in steelworks, the automotive industry and in glassmaking. In water management and industrial installations, the sensors are used for water consumption measurement.
Features and Benefits
With volumetric flow quantity, total quantity and temperature indication
High accuracy, repeatability and measurement dynamics
Conductive media from 20μS/cm
With switching output, analogue output and pulse output
Clearly visible LED display
Two switching outputs, which can be programmed as normally open or normally closed
Quantity monitoring, the other output transmits counting pulses to the controller
In addition to volumetric flow monitoring, the SM also monitors the temperature of the medium
It is displayed on the unit and provided for signal processing
Applications
Monitor cooling circuits
Industrial use
Certifications
CE certified
Gerelateerde Links
- ifm electronic 25L/min 12.7 mm Pipe 30V
- SMC PFM Series 25L/min 0.125 in Pipe 24V dc
- SMC PFM Series 25L/min 6 mm Pipe 24V dc
- SMC 500L/min 0.5 in Pipe 24V dc
- ifm electronic SR Series Flow Controller 50 mm Pipe
- ifm electronic SBT633 Series Flow Transmitter Flow Sensor 25L/min Max
- ifm electronic SBG333 Series Flow Sensor Flow Sensor 25L/min Max
- ifm electronic SBU623 Series Flow Sensor Flow Sensor 25L/min Max