ifm electronic SR0 Series Flow Controller, Analogue Output
- RS-stocknr.:
- 596-290
- Fabrikantnummer:
- SR0151
- Fabrikant:
- ifm electronic
Subtotaal (1 eenheid)*
€ 372,91
(excl. BTW)
€ 451,22
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 16 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 372,91 |
*prijsindicatie
- RS-stocknr.:
- 596-290
- Fabrikantnummer:
- SR0151
- Fabrikant:
- ifm electronic
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
| Merk | ifm electronic | |
| Product Type | Flow Controller | |
| Terminal Type | Combicon Connector | |
| Control Output | Analogue | |
| Series | SR0 | |
| Alles selecteren | ||
|---|---|---|
Merk ifm electronic | ||
Product Type Flow Controller | ||
Terminal Type Combicon Connector | ||
Control Output Analogue | ||
Series SR0 | ||
- Land van herkomst:
- DE
The ifm electronic control monitor designed specifically for flow and temperature sensors. With its reliable performance, it facilitates accurate monitoring of flow levels and temperature thresholds in various applications, ensuring operational efficiency and safety. This unit offers a straightforward solution for managing liquid and gas monitoring with adjustable settings, making it adaptable to diverse operational needs. The design is tailored for DIN rail mounting, ensuring a seamless integration into existing systems, while its compact dimensions and durable construction underscore its reliability in demanding environments.
Monitors flow and temperature to enhance operational safety
Adjustable power-on delay time allows for flexible settings
Protection class III ensures safe operation under specific conditions
Includes reverse polarity protection to safeguard against installation errors
Gerelateerde Links
- ifm electronic SN2 Series Flow Controller, Analogue Output
- ifm electronic SR3 Series Flow Controller, Analogue Output
- ifm electronic SN0 Series Analogue Output 240V
- ifm electronic SMF Series Flow Controller Analogue Output, 114.3 mm Pipe 32V
- ifm electronic SMF Series 5000L/min 114.3 mm Pipe 32V
- ifm electronic SMF Series 3000L/min 88.9 mm Pipe 32V
- ifm electronic SMF Series 2000L/min 73 mm Pipe 32V
- ifm electronic SMF Series 750L/min 60.3 mm Pipe 32V