SMC PFMB7102 Series Flow Controller, 1000L/min, PNP Open Collector Output 24V
- RS-stocknr.:
- 235-3376
- Fabrikantnummer:
- PFMB7102-F04-F
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 296,55
(excl. BTW)
€ 358,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 3 stuk(s) klaar voor verzending
- 5 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 296,55 |
*prijsindicatie
- RS-stocknr.:
- 235-3376
- Fabrikantnummer:
- PFMB7102-F04-F
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Product Type | Flow Controller | |
| Maximum Flow Rate | 1000L/min | |
| Control Output | PNP Open Collector | |
| Display Screen | LCD | |
| Minimum Operating Temperature | 0°C | |
| Maximum Supply Voltage | 24V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Hazardous Area Certification | No | |
| Current Rating | 80mA | |
| Series | PFMB7102 | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Product Type Flow Controller | ||
Maximum Flow Rate 1000L/min | ||
Control Output PNP Open Collector | ||
Display Screen LCD | ||
Minimum Operating Temperature 0°C | ||
Maximum Supply Voltage 24V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Hazardous Area Certification No | ||
Current Rating 80mA | ||
Series PFMB7102 | ||
- Land van herkomst:
- JP
SMC PFMB7 Series Flow Controller, 1000 L/min Maximum Flow Rate, 12 to 24V Supply Voltage - PFMB7102-F04-F
This flow controller is a precise and efficient device designed to regulate the flow of dry air and N2 gas. With a maximum flow rate of 1000 L/min, it operates within a temperature range of 0°C to +50°C. The controller features a clear 4-digit LCD, providing real-time flow readings for enhanced visibility and usability in various industrial applications.
Features & Benefits
• High flow rate capability of 1000 L/min supports extensive applications
• PNP open collector output allows for versatile integration
• Operating voltage of 12-24V ensures compatibility with most systems
• Minimum operating temperature of 0°C enhances performance reliability
• Integrated flow adjustment valve simplifies flow setting process
• Compact design reduces installation space requirements
Applications
• Used in automation systems for precise air flow control
• Applicable for flow regulation in pneumatic machinery
• Suitable for processes requiring stable N2 gas supply
• Integrated in systems requiring real-time flow monitoring
• Ideal for energy-saving in industrial settings
What is the response time allowed for this device to register changes in flow?
A response time can be set from 0.05 seconds to 2 seconds to suit specific application requirements, allowing for adjustments based on operational needs.
How does this controller handle variations in ambient temperature?
It is designed to maintain accuracy within a specified temperature range of 0°C to +50°C, ensuring reliable performance despite environmental fluctuations.
Can this flow controller be used for applications outside typical air handling?
Yes, it is suitable for various industrial applications where dry air or N2 is used, providing flexibility for different operational environments.
Gerelateerde Links
- SMC PFMB7102 Series 1000L/min, PNP Open Collector Output 12V
- SMC Flow Controller PNP Open Collector Output 24V
- SMC PFMB7501 Series Flow Controller PNP Open Collector Output 12V
- SMC IR Series 11.5L/min 0.5 in Pipe
- SMC PFMB7 Series Digital Flow Switch Flow Sensor for Air 1000L/min Max
- SMC PFMB7 Series Flow Switch Flow Sensor for Gas Liquid 10L/min Min, 1000L/min Max
- SMC IR Series 11.5L/min, NPN Open Collector Output
- SMC IR Series 4.4L/min, NPN Open Collector Output