Aratas D6F Series Air Flow Sensor for Air, 1L/min Min, 1L/min Max
- RS-stocknr.:
- 204-3925
- Artikelnummer Distrelec:
- 303-42-125
- Fabrikantnummer:
- D6FP0010A2
- Fabrikant:
- Aratas
Subtotaal (1 eenheid)*
€ 84,86
(excl. BTW)
€ 102,68
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 26 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 84,86 |
*prijsindicatie
- RS-stocknr.:
- 204-3925
- Artikelnummer Distrelec:
- 303-42-125
- Fabrikantnummer:
- D6FP0010A2
- Fabrikant:
- Aratas
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
| Merk | Aratas | |
| Product Type | Flow Sensor | |
| Media Monitored | Air | |
| Device Type | Air | |
| Minimum Flow Rate | 1L/min | |
| Maximum Flow Rate | 1L/min | |
| Housing Material | Polybutylene Terephthalate | |
| Connection Type | Three-Pin Connector | |
| Maximum Pressure | 50kPa | |
| IP Rating | IP40 | |
| Maximum Supply Voltage | 10V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | No | |
| Series | D6F | |
| Current Rating | 15mA | |
| Alles selecteren | ||
|---|---|---|
Merk Aratas | ||
Product Type Flow Sensor | ||
Media Monitored Air | ||
Device Type Air | ||
Minimum Flow Rate 1L/min | ||
Maximum Flow Rate 1L/min | ||
Housing Material Polybutylene Terephthalate | ||
Connection Type Three-Pin Connector | ||
Maximum Pressure 50kPa | ||
IP Rating IP40 | ||
Maximum Supply Voltage 10V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals No | ||
Series D6F | ||
Current Rating 15mA | ||
- Land van herkomst:
- JP
The Omron Electronic Components flow sensor with high accuracy works with 4.75 to 5.25VDC power supply and 15 mA maximum current consumption. This sensor has three pin electrical connection with PBT case.
50kPa withstand pressure
35 to 85% operating humidity
-40 to 80°C storage temperature
IEC IP40 degree of protection
Gerelateerde Links
- Omron D6F Series Air Flow Sensor for Air 1L/min Max
- Omron D6F Series Air Flow Sensor for Air 10L/min Max
- Omron D6F Series Air Flow Sensor for Air 3L/min Max
- Omron D6F Series Air Flow Sensor for Air 30L/min Max
- Omron D6F Series Air Flow Sensor for Air 20L/min Max
- Omron D6F Series Air Flow Controller for Air 50L/min Max
- Omron D6F Series Gas Flow Sensor for Gas 1L/min Max
- Omron D6F Series Series Flow Sensor Flow Sensor for Air 10L/min Max