SMC PF3W Series Digital Flow Switch Flow Sensor for Fluid, Liquid, 16L/min Max
- RS-stocknr.:
- 270-4291
- Fabrikantnummer:
- PF3W720S-F04-FT-M
- Fabrikant:
- SMC
Subtotaal (1 eenheid)*
€ 696,72
(excl. BTW)
€ 843,03
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 08 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 696,72 |
*prijsindicatie
- RS-stocknr.:
- 270-4291
- Fabrikantnummer:
- PF3W720S-F04-FT-M
- Fabrikant:
- SMC
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
| Merk | SMC | |
| Media Monitored | Fluid, Liquid | |
| Product Type | Flow Sensor | |
| Device Type | Digital Flow Switch | |
| Maximum Flow Rate | 16L/min | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Series | PF3W | |
| Alles selecteren | ||
|---|---|---|
Merk SMC | ||
Media Monitored Fluid, Liquid | ||
Product Type Flow Sensor | ||
Device Type Digital Flow Switch | ||
Maximum Flow Rate 16L/min | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Series PF3W | ||
- Land van herkomst:
- CZ
The SMC PF3W series is a digital flow switch for water. It has integrated flow switch adjustment valve and temperature sensor.
Reduced required piping space
Rotatable display
Grease free
Gerelateerde Links
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water Air, 16L/min Max
- SMC PF3W Series Flow Switch Flow Switch for Liquid 16L/min Max
- SMC PF3W Series Flow Switch Flow Sensor for Liquid Gas 2L/min Min, 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Water 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Switch for Water 16L/min Max
- SMC PF3W Series Digital Flow Switch Flow Sensor for Liquid 0.5L/min Min, 4L/min Max
- SMC PF3W720 Series Digital Flow Sensor Flow Sensor for Water 2L/min Min, 16L/min Max