SMC PFM7 Series Digital Flow Switch Flow Sensor for Air, 100L/min Max

Subtotaal (1 eenheid)*

€ 278,85

(excl. BTW)

€ 337,41

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Laatste voorraad RS
  • Laatste 3 stuk(s), klaar voor verzending vanaf een andere locatie
Aantal stuks
Per stuk
1 +€ 278,85

*prijsindicatie

RS-stocknr.:
270-4303
Fabrikantnummer:
PFM711-F02-F-A
Fabrikant:
SMC
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

SMC

Media Monitored

Air

Product Type

Flow Sensor

Device Type

Digital Flow Switch

Maximum Flow Rate

100L/min

Connection Type

Female Thread

Maximum Pressure

1MPa

Minimum Media Temperature

+0°C

Maximum Supply Voltage

24V

Maximum Media Temperature

+50°C

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Series

PFM7

Current Rating

55mA

Land van herkomst:
JP

SMC PFM7 Series Flow Sensor, 2 l/min Minimum Flow Rate, 100 L/min Maximum Flow Rate - PFM711-F02-F-A


This digital flow switch for Air offers precise monitoring and measurement capabilities. Designed for efficiency, this Compact sensor operates within a flow range of 2 to 100 l/min, suitable for various industrial applications. Constructed from Durable brass and engineered polymers, it ensures robust performance in challenging environments. With a supply voltage of 24 V DC and compatibility with both PNP and NPN output specifications, it facilitates seamless integration into existing systems.

Features & Benefits


• Digital 2-colour display provides clear flow rate readings
• Integrated flow adjustment valve enables simple user configuration
• Straight piping entry direction promotes easy installation
• Maximum operating pressure of 750 kPa enhances durability
• Short-circuit protection safeguards against electrical faults
• Response time of 1 s ensures real-time monitoring

Applications


• Ideal for precise Air monitoring in HVAC systems
• Used for flow measurement in industrial automation processes
• Applicable in pneumatic systems requiring real-time flow data
• Suitable for monitoring Airflow in compressed Air
• Designed for use in filtration and ventilation systems

How can the flow rate be adjusted for optimal performance?


The internal flow adjustment valve allows users to fine-tune the sensor for their specific applications, ensuring accurate measurements based on system demands.

What is the significance of the 2 to 100 l/min range for operational efficiency?


This flow range accommodates various applications, enabling effective monitoring of both low and high flow rates, which is Crucial for maintaining optimal process conditions.

Can it operate at extreme temperatures?


The sensor is rated for operating temperatures from 0°C to 50°C, making it suitable for diverse environments, provided there is no freezing or condensation.

What safety features are integrated into the design?


The sensor includes short-circuit and overcurrent protection, which helps prevent damage to the unit and ensures safe operation in demanding industrial settings.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.