Molex 1301040021, Handlamp Fluorescent Light Starter, 26 W, 120V ac
- RS-stocknr.:
- 503-273
- Artikelnummer Distrelec:
- 302-96-919
- Fabrikantnummer:
- 1301040021
- Fabrikant:
- Molex
Subtotaal (1 eenheid)*
€ 1.435,15
(excl. BTW)
€ 1.736,53
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 11 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 1.435,15 |
*prijsindicatie
- RS-stocknr.:
- 503-273
- Artikelnummer Distrelec:
- 302-96-919
- Fabrikantnummer:
- 1301040021
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Sub Type | Handlamp | |
| Product Type | Fluorescent Light Starter | |
| Power | 26W | |
| Voltage | 120V ac | |
| Standards/Approvals | UL E30252 | |
| Series | 130104 | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Sub Type Handlamp | ||
Product Type Fluorescent Light Starter | ||
Power 26W | ||
Voltage 120V ac | ||
Standards/Approvals UL E30252 | ||
Series 130104 | ||
- Land van herkomst:
- MX
The Molex hand lamp is expertly designed for hazardous locations, providing reliable illumination in the most demanding environments. The Haztex hazardous location 26W fluorescent hand lamp is Ideal for users who require durability and performance in challenging conditions. With its robust construction, this lamp is not only functional but also complies with strict industry standards, ensuring peace of mind while you work. Its lightweight design and hand-held configuration make it easy to manoeuvre in tight spaces, while the bright lumens output guarantees visibility where you need it most. Crafted from tempered soda-lime glass and featuring a cast aluminium guard, this lamp stands resilient against impact and wear, making it an essential tool for professionals in various sectors including electrical, construction and maintenance.
Provides reliable light output in hazardous environments
Lightweight and easily manoeuvrable for diverse applications
Resilient construction ensures long-lasting performance
Compliance with industry standards for added safety assurance
Versatile design suited for both hand-held and stationary use
High-quality materials contribute to durability and resistance
Ideal for professional use in demanding situations
Gerelateerde Links
- Osram 4050300854106 65 W 40.3 mm length, 21 mm Diameter
- Fluorescent Light Starters
- RS PRO 18 → 20 W 35 mm length , 21.5mm Diameter
- RS PRO 16 → 75 W 35 mm length , 21.5mm Diameter
- Molex Work Light Light Work Light 2000 lm 120V ac
- Molex GLS Incandescent Light Bulb 120V
- Molex Work Light Lamp Lamp 1500 lm, 120V
- brennenstuhl Rechargeable LED Handlamp Work Light USB Type C Plug IP54