Tesa ACXplus 7072 ACXplus 7072 Black Foam Tape, 25mm x 25 m, 500 μm Thick

Subtotaal (1 eenheid)*

€ 52,64

(excl. BTW)

€ 63,69

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 5 stuk(s) klaar voor verzending
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 52,64

*prijsindicatie

RS-stocknr.:
207-443
Fabrikantnummer:
07072-00002-22
Fabrikant:
Tesa
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Tesa

Width

25mm

Product Type

Foam Tape

Thickness

500μm

Length

25m

Backing Material

Acrylic Foam

Colour

Black

Adhesion Strength

27N/cm

Trade Name

ACXplus 7072

Adhesive Material

Acrylic

Standards/Approvals

UL Standard 746C, DIN EN 45545-2, EN ISO 5658-2, LEED

Maximum Operating Temperature

80°C

Model Number

ACXplus 7072

Vrijgesteld

Land van herkomst:
DE

Tesa Foam Tape, 25mm Width, 0.5mm Thickness - 07072-00002-22


This foam tape is a double-sided acrylic foam adhesive designed for demanding industrial joining and mounting tasks. Suited to applications in automation, electronics, electrical and mechanical environments, it provides a slim bonding solution with a resilient acrylic foam backing that maintains adhesion under sustained load and thermal exposure.

Features and Benefits:


• 27N/cm adhesion delivers strong bond strength for structural fixing
• 0.5mm thickness allows discreet bonding in tight tolerances
• UL746C compliant supports electrical and insulation requirements
• Performs up to 80°C for elevated-temperature installations
• Available in black for discreet joints on dark substrates
• Supplied in 25m length for continuous production use

Applications


• Suitable for mounting control panels and instrument housings
• Ideal for bonding trim and components in automation systems
• Used for securing electronic modules to chassis and frames
• Can be used for attaching insulating pads in electrical assemblies
• Suitable for mechanical fastening replacement where vibration damping is needed

What backing and adhesive chemistry does it use?


The product employs an acrylic foam backing combined with an acrylic-based adhesive to balance shear strength and conformity.

How is the product supplied for in-line production?


It is provided in 25m rolls with a 25mm width for straightforward application from standard tape dispensers.

Is the tape suitable where fire-retardant properties are required?


It meets DIN EN 45545-2 and EN ISO 5658-2 standards indicating suitability for environments with specified fire safety requirements.

How does the tape behave under continuous load and temperature?


The foam construction maintains adhesion under steady shear loads and is rated for continuous operation at temperatures up to 80°C.

Gerelateerde Links

Wees als eerste op de hoogte van onze nieuwste producten en aanbiedingen

E-mailadres

De persoonlijke gegevens die u aan ons verstrekt bij het aanmelden voor deze mailinglijst worden verwerkt in overeenstemming met ons privacybeleid.