Tesa HAF® 8401 HAF 8401 200 μm Amber Reactive HAF Mounting Tape Amber Double Sided Foam Tape, 50mm x 25 m, 200 μm Thick
- RS-stocknr.:
- 249-8582
- Fabrikantnummer:
- 08401-00017-00
- Fabrikant:
- Tesa
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 249-8582
- Fabrikantnummer:
- 08401-00017-00
- Fabrikant:
- Tesa
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
| Merk | Tesa | |
| Width | 50mm | |
| Product Type | Double Sided Foam Tape | |
| Thickness | 200μm | |
| Length | 25m | |
| Colour | Amber | |
| Trade Name | HAF 8401 200 μm Amber Reactive HAF Mounting Tape | |
| Model Number | HAF® 8401 | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Tesa | ||
Width 50mm | ||
Product Type Double Sided Foam Tape | ||
Thickness 200μm | ||
Length 25m | ||
Colour Amber | ||
Trade Name HAF 8401 200 μm Amber Reactive HAF Mounting Tape | ||
Model Number HAF® 8401 | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
The Tesa HAF 8401 is a reactive heat activated film based on phenolic resin and nitrile rubber. This amber double sided tape has no backing. It is protected by a strong paper liner and can easily be slit and die cut. At room temperature tesa® HAF 8401 is not tacky. It is activated for pre-lamination by heat and starts to become tacky at 90°C. In a second application step heat and pressure is applied over a certain period of time.
High-strength splicing (overlap splice)
Structural bonding
Magnet bonding in electric motors
Friction liners for clutches
Gerelateerde Links
- Tesa HAF® 8401 HAF 8401 Amber Double Sided Foam Tape 0.2 mm Thick
- Tesa 4957 4957 White Double Sided PE Foam Tape 1.1 mm Thick
- Tesa ACXplus 7044 ACXplus 7044 White 19mm x 25 m, 1 mm Thick
- Tesa 4962 Translucent Double Sided Tape Non-Woven Backing, 100mm x 50 m
- Tesa 62510 62510 Black Foam Tape 1 mm Thick
- Teroson TEROSON VR 1000 Double-Sided Adhesive Tape Black Double Sided Foam Tape, 25mm x 10 m
- VELCRO® Black Tape, 25mm x 1 m
- 3M Transparent Scotch® Tape, 66 mm x 50mm