Fellowes Tilt Adjustable Foot Rest, 1.14 m Height, 45.7mm Width, 2.2 kg
- RS-stocknr.:
- 270-2339
- Fabrikantnummer:
- 8067001
- Fabrikant:
- Fellowes
Subtotaal (1 eenheid)*
€ 53,44
(excl. BTW)
€ 64,66
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 54 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 53,44 |
*prijsindicatie
- RS-stocknr.:
- 270-2339
- Fabrikantnummer:
- 8067001
- Fabrikant:
- Fellowes
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
| Merk | Fellowes | |
| Tilt Adjustable | Yes | |
| Product Type | Foot Rest | |
| Length | 1.14m | |
| Width | 45.7mm | |
| Colour | Black | |
| Weight | 2.2kg | |
| Maximum Height | 218mm | |
| Minimum Height | 120mm | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Fellowes | ||
Tilt Adjustable Yes | ||
Product Type Foot Rest | ||
Length 1.14m | ||
Width 45.7mm | ||
Colour Black | ||
Weight 2.2kg | ||
Maximum Height 218mm | ||
Minimum Height 120mm | ||
Standards/Approvals No | ||
Niet conform
- Land van herkomst:
- CN
The Fellowes Professional Series Ultimate Footrest is designed with an intuitive rocking motion to enhance blood circulation and reduce fatigue. The surface's massage bumps alleviate stress and revitalize tired feet, offering optimal comfort.
Non-Slip Surface: The non-slip platform ensures maximum stability, keeping your feet securely in place.
Back Relief: Elevates the feet and legs, helping to relieve back tension and improve your posture.
Proper Positioning: The platform is designed to correctly position the feet, promoting ergonomic posture and reducing fatigue.
Choose the Fellowes Professional Series Ultimate Footrest to enhance your daily comfort while supporting your health and well-being at work.
Gerelateerde Links
- Fellowes Tilt Adjustable Foot Rest 447.6mm Width
- Fellowes Tilt Adjustable Foot Rest 450mm Width, 4.5 kg
- StarTech.com 430mm Height 2kg
- Kensington Tilt Adjustable Foot Rest 559mm Width, 3.04 kg
- Kensington Tilt Adjustable Foot Rest 457mm Width, 1.18 kg
- StarTech.com Tilt Adjustable Foot Rest 360mm Width, 3 kg
- Leitz Tilt Adjustable Foot Rest 508mm Width, 2.62 kg
- Leitz Tilt Adjustable Foot Rest 260mm Width, 550 g