Ontvang bulkkorting
Voeg 5 meer toe om 4% te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 40,71
(excl. BTW)
€ 49,26
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 11 stuk(s) klaar voor verzending
- 213 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 23 stuk(s) vanaf 25 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 40,71 | - |
| 5 - 9 | € 39,00 | 4% |
| 10 + | € 38,19 | 6% |
*prijsindicatie
- RS-stocknr.:
- 335-397
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Foot Switch Bellow | |
| For Use With | Foot Switch | |
| Colour | Grey | |
| Minimum Operating Temperature | -10°C | |
| Material | PVC | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Foot Switch Bellow | ||
For Use With Foot Switch | ||
Colour Grey | ||
Minimum Operating Temperature -10°C | ||
Material PVC | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals No | ||
- Land van herkomst:
- GB
RS PRO Foot Switch Bellows for Foot Switch
This RS PRO foot bellows, also known as an air actuator, allows you to safely control electrical circuits from a distance in hazardous environments. When you press down on the bellows with your foot, air travels down the tubing to the switch element, where it expands a bellows in the switch and activates the electrical connections.
The foot bellows is made of sturdy, flexible polyvinyl chloride (PVC) to endure the knocks and scratches that come with everyday use. As the switch and all electrical connections can be safely positioned outside of the dangerous region, it's ideal for working in wet settings where electrical switching would be a hazard.
In settings where explosive gases, vapours or powders are present, this component is a reliable safety feature. This type of foot bellows is commonly found in battery charging rooms, labs and garages.
Features and Benefits
Gerelateerde Links
- RS PRO Foot Switch Bellow for Foot Switch
- RS PRO Foot Switch Bellow for IPX7 Plastic Foot Switch
- RS PRO Foot Switch Bellow for Air Operated Switch
- Foot Switch Bellows
- RS PRO Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- RS PRO Medically Approved Foot Switch Bellow Momentary Foot Switch - SPST Polyvinyl Chloride 50mA Contact Current
- Herga Foot Switch Bellow Foot Switch - Thermoplastic 250 V ac Contact Voltage
- RS PRO Foot Switch Guard Cover for Foot Switch