TE Connectivity PCB Force Guided Relay, 24V dc Coil Voltage, 2-Pole, SPDT
- RS-stocknr.:
- 598-010
- Fabrikantnummer:
- 1-8588024-1
- Fabrikant:
- TE Connectivity
Subtotaal (1 doos van 270 eenheden)*
€ 10.173,20
(excl. BTW)
€ 12.309,57
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 21 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 10.173,20 | € 37,679 |
*prijsindicatie
- RS-stocknr.:
- 598-010
- Fabrikantnummer:
- 1-8588024-1
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | Force Guided Relay | |
| Mount Type | PCB | |
| Contact Configuration | SPDT | |
| Number of Poles | 2 | |
| Coil Resistance | 2.8kΩ | |
| Coil Power | 0.2W | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Terminal Type | Solder Pin | |
| Length | 28mm | |
| Depth | 6mm | |
| Height | 15.5mm | |
| Isolation Coil To Contact | 3000Vrms | |
| Series | SRS2 | |
| Contact Material | Silver Tin Oxide | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type Force Guided Relay | ||
Mount Type PCB | ||
Contact Configuration SPDT | ||
Number of Poles 2 | ||
Coil Resistance 2.8kΩ | ||
Coil Power 0.2W | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Terminal Type Solder Pin | ||
Length 28mm | ||
Depth 6mm | ||
Height 15.5mm | ||
Isolation Coil To Contact 3000Vrms | ||
Series SRS2 | ||
Contact Material Silver Tin Oxide | ||
- Land van herkomst:
- CZ
The TE Connectivity SRS2 is a force guided relay (IEC/EN61810-3 type A) for safety applications with limited space. The just 210 mW coil power consumption helps allow a dense arrangement in hot environments. The NO contact can switch 2 A/ 250 VAC or 6 A/ 24 VAC/DC and is linked to a monitoring NC contact with a diagnostic coverage of 99% (IEC 61508-2). The relay can be mounted upright or horizontal.
Slim 2 pole relay with force guided relay according to type A of IEC/EN 61810-3 (EN50205)
1 form A (NO) plus 1 form B (NC) contacts
Small size (28 x 6 x 15.5) mm
Reinforced insulation between NO and NC circuit and between NO and relay coil
Gerelateerde Links
- TE Connectivity PCB Force Guided Relay 2-Pole, SPDT
- Elesta PCB Force Guided Relay SPDT
- Siemens Force Guided Relay 2-Pole, SPDT
- Finder PCB Force Guided Relay 2-Pole, SPDT
- Panasonic DIN Rail Force Guided Relay 6-Pole, SPDT
- TE Connectivity DIN Rail Force Guided Relay 2-Pole, SPDT
- TE Connectivity Force Guided Relay 1-Pole, SPDT
- Siemens Force Guided Relay 240 V ac/dc Coil Voltage SPDT