Molex, 52437-2891 Right Angle FPC Connector, PCB
- RS-stocknr.:
- 476-468
- Artikelnummer Distrelec:
- 304-62-567
- Fabrikantnummer:
- 52437-2891
- Fabrikant:
- Molex
Subtotaal (1 verpakking van 1000 eenheden)*
€ 383,62
(excl. BTW)
€ 464,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 13 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en) | Per verpakking | Per stuk* |
|---|---|---|
| 1 + | € 383,62 | € 0,384 |
*prijsindicatie
- RS-stocknr.:
- 476-468
- Artikelnummer Distrelec:
- 304-62-567
- Fabrikantnummer:
- 52437-2891
- Fabrikant:
- Molex
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
| Merk | Molex | |
| Product Type | FPC Connector | |
| Current | 500mA | |
| Termination Type | PCB | |
| Orientation | Right Angle | |
| Voltage | 50V | |
| Minimum Operating Temperature | -40°C | |
| Series | 52437-2891 | |
| Standards/Approvals | RoHS | |
| Alles selecteren | ||
|---|---|---|
Merk Molex | ||
Product Type FPC Connector | ||
Current 500mA | ||
Termination Type PCB | ||
Orientation Right Angle | ||
Voltage 50V | ||
Minimum Operating Temperature -40°C | ||
Series 52437-2891 | ||
Standards/Approvals RoHS | ||
Niet conform
- Land van herkomst:
- JP
The Molex FFC/FPC Connector solutions provided by this product are designed to ensure robust, reliable performance in demanding environments. With a focus on high standards of durability and efficiency, this product serves as a key component in various applications requiring exceptional connectivity. Ideal for both industrial and commercial usage, it is engineered to enhance performance while minimizing potential disruptions. The well-considered design integrates seamlessly with existing systems, offering users an easy installation process and long-term reliability.
Constructed with premium materials for enhanced durability
Designed for quick and easy installation to minimise downtime
Offers superior performance under a wide range of environmental conditions
Maintains connectivity integrity for critical applications
Compatible with various systems, ensuring versatile usage