TE Connectivity, 2-1761609-9 2.54 mm Pitch 26 Way Right Angle Male FPC Connector, Solder
- RS-stocknr.:
- 504-695
- Artikelnummer Distrelec:
- 304-52-710
- Fabrikantnummer:
- 2-1761609-9
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 26 eenheden)*
€ 215,88
(excl. BTW)
€ 261,21
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s) | Per tube | Per stuk* |
|---|---|---|
| 1 + | € 215,88 | € 8,303 |
*prijsindicatie
- RS-stocknr.:
- 504-695
- Artikelnummer Distrelec:
- 304-52-710
- Fabrikantnummer:
- 2-1761609-9
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 26 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Minimum Operating Temperature | 65°C | |
| Series | 2-1761609-9 | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash | |
| Housing Material | Polybutylene Terephthalate | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 26 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Pitch 2.54mm | ||
Current 1A | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Minimum Operating Temperature 65°C | ||
Series 2-1761609-9 | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash | ||
Housing Material Polybutylene Terephthalate | ||
- Land van herkomst:
- CN
The TE Connectivity Wire-to-board connector combines versatility with reliable performance, designed specifically to meet the demands of modern electronic applications. With a focus on functionality, it provides a secure connection for 26 positions arranged in a right-angle configuration, ensuring efficient space utilisation on your printed circuit board. This connector is engineered for easy integration, making it ideal for devices where low profile and compactness are essential. Its robust design withstands a broad operating temperature range, making it suitable for various environmental conditions. The choice of materials not only enhances durability but also ensures high performance, elevating the reliability of your connections in critical applications.
Enhanced durability through high-quality housing materials
Right-angle configuration aids in saving valuable PCB space
Designed to accommodate a wide operating temperature range
Low-profile design fits easily into compact electronic designs
Mating retention features provide secure wire connections
Ejection latch design simplifies mating and unmating process
Compatible with wave soldering processes for efficient assembly
Significantly improves reliability with nickel underplated contacts
Meets industry standards for flammability and environmental compliance
Versatile design suits a range of applications in electronic devices