TE Connectivity, 4-1734 500 μm Pitch 46 Way Right Angle FPC Connector, Surface Mount
- RS-stocknr.:
- 509-988
- Artikelnummer Distrelec:
- 304-55-686
- Fabrikantnummer:
- 4-1734592-6
- Fabrikant:
- TE Connectivity
Subtotaal (1 rol van 2000 eenheden)*
€ 3.402,70
(excl. BTW)
€ 4.117,27
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Rol(len) | Per rol | Per stuk* |
|---|---|---|
| 1 + | € 3.402,70 | € 1,701 |
*prijsindicatie
- RS-stocknr.:
- 509-988
- Artikelnummer Distrelec:
- 304-55-686
- Fabrikantnummer:
- 4-1734592-6
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Contacts | 46 | |
| Product Type | FPC Connector | |
| Contact Material | Phosphor Bronze | |
| Current | 500mA | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Termination Type | Surface Mount | |
| Contact Position | Bottom | |
| Orientation | Right Angle | |
| Voltage | 250V | |
| Series | 4-1734 | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | |
| Number of Rows | 1 | |
| Contact Plating | Gold | |
| Housing Material | Liquid Crystal Polymer | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Contacts 46 | ||
Product Type FPC Connector | ||
Contact Material Phosphor Bronze | ||
Current 500mA | ||
Pitch 500μm | ||
Mount Type Board | ||
Termination Type Surface Mount | ||
Contact Position Bottom | ||
Orientation Right Angle | ||
Voltage 250V | ||
Series 4-1734 | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU RoHS 2011/65/EU | ||
Number of Rows 1 | ||
Contact Plating Gold | ||
Housing Material Liquid Crystal Polymer | ||
- Land van herkomst:
- CN
The TE Connectivity FPC Connector 0.5mm Pitch B/C, designed for seamless integration into optical and electronic applications, offers robust performance and exceptional reliability. This connector assembly is engineered to facilitate connections between Flexible Printed Circuits and Printed Circuit Boards, boasting a right-angle PCB mount orientation that optimises space utilisation. Its surface mount termination method ensures easy installation while maintaining strong mechanical stability. With a compact design featuring 46 positions, it meets the demands of modern electronic devices where space and performance are paramount. Whether you're dealing with professional-grade machinery or consumer electronics, this connector promises durability and precision in signal transmission.
Designed to connect flexible circuits to printed circuit boards
Offers right-angle PCB mount orientation for enhanced design flexibility
Accommodates unique signal applications in compact electronic devices
Features a sturdy stuffer actuator type for reliable insertion
Constructed from durable materials for long-term performance
Ideal for high-density applications requiring efficient space management
Facilitates easy installation and maintenance due to its surface mount design
Complies with stringent industry standards for safety and reliability