TE Connectivity, 1-5102160-0 2.54 mm Pitch 50 Way Right Angle Male FPC Connector, Solder
- RS-stocknr.:
- 526-191
- Artikelnummer Distrelec:
- 304-55-013
- Fabrikantnummer:
- 1-5102160-0
- Fabrikant:
- TE Connectivity
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 526-191
- Artikelnummer Distrelec:
- 304-55-013
- Fabrikantnummer:
- 1-5102160-0
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Product Type | FPC Connector | |
| Number of Contacts | 50 | |
| Sub Type | Universal Ejection Pin Header | |
| Contact Material | Phosphor Bronze | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Orientation | Right Angle | |
| Locking Mechanism | Yes | |
| Voltage | 250V | |
| Series | 1-5102160-0 | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94 V-0 | |
| Number of Rows | 2 | |
| Contact Plating | Gold Flash over Nickel | |
| Housing Material | Nylon Fibreglass | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Product Type FPC Connector | ||
Number of Contacts 50 | ||
Sub Type Universal Ejection Pin Header | ||
Contact Material Phosphor Bronze | ||
Current 1A | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Connector Gender Male | ||
Termination Type Solder | ||
Orientation Right Angle | ||
Locking Mechanism Yes | ||
Voltage 250V | ||
Series 1-5102160-0 | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94 V-0 | ||
Number of Rows 2 | ||
Contact Plating Gold Flash over Nickel | ||
Housing Material Nylon Fibreglass | ||
- Land van herkomst:
- CN
The TE Connectivity 50 Position Wire-to-Board connector is engineered for seamless integration into compact electronic designs. With a centreline of 2.54 mm, this connector excels in applications requiring reliable connections in limited spaces. Designed for through-hole soldering, its right-angle configuration allows for efficient PCB layout, minimizing circuit board real estate while maintaining durability and performance. The connector features AMP-LATCH Universal Headers, ensuring secure attachment in demanding environments. With a robust construction and reliable mating retention, it delivers consistent performance across various industrial applications.
Constructed with high-quality nylon to withstand tough conditions
Offers a standard height profile for easy fitting into existing designs
Equipped with a centre dual polarising bar for precise alignment
Facilitates high operating temperatures for versatile use
Incorporates gold flash plating for enhanced contact reliability
Provides a 250 VAC operating voltage for versatile electrical applications
Complies with EU RoHS and REACH regulations for environmentally responsible use
Features a packaging quantity of 30 for convenient bulk purchasing