Infineon 512 kB SPI FRAM 8-Pin SOIC, FM25V05-GTR
- RS-stocknr.:
- 273-5329
- Fabrikantnummer:
- FM25V05-GTR
- Fabrikant:
- Infineon
Bulkkorting beschikbaar
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 15,04
(excl. BTW)
€ 18,20
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- Plus verzending 68 stuk(s) vanaf 26 oktober 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 15,04 |
| 50 + | € 13,53 |
*prijsindicatie
- RS-stocknr.:
- 273-5329
- Fabrikantnummer:
- FM25V05-GTR
- Fabrikant:
- Infineon
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
| Merk | Infineon | |
| Product Type | FRAM | |
| Memory Size | 512kB | |
| Organisation | 64K x 8 | |
| Interface Type | SPI | |
| Data Bus Width | 8bit | |
| Maximum Clock Frequency | 40MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | +85°C | |
| Minimum Supply Voltage | 2V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 3.6V | |
| Number of Bits per Word | 8 | |
| Alles selecteren | ||
|---|---|---|
Merk Infineon | ||
Product Type FRAM | ||
Memory Size 512kB | ||
Organisation 64K x 8 | ||
Interface Type SPI | ||
Data Bus Width 8bit | ||
Maximum Clock Frequency 40MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature +85°C | ||
Minimum Supply Voltage 2V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 3.6V | ||
Number of Bits per Word 8 | ||
Infineon FRAM, 512kB Memory Size, 8-bit Data Bus Width - FM25V05-GTR
This is a serial non-volatile memory device designed for high-speed, low-power data storage in industrial and automotive environments. It operates across a wide supply range and supports a serial peripheral Interface for fast transfer rates. The component is supplied in a standard eight-pin SOIC package and is suitable for temperature-critical systems.
Features and Benefits:
• Supports 40MHz clock for Rapid data transfers
• Operates from 2V to 3.6V for flexible power designs
• Endures -40°C to +85°C for harsh ambient conditions
• 8-bit data bus width enabling simple byte-oriented access
• RoHS-compliant component reducing hazardous substance risks
• Operates from 2V to 3.6V for flexible power designs
• Endures -40°C to +85°C for harsh ambient conditions
• 8-bit data bus width enabling simple byte-oriented access
• RoHS-compliant component reducing hazardous substance risks
Applications
• Suitable for automotive control module non-volatile logging
• Ideal for industrial data-logging systems requiring endurance
• Used with microcontrollers needing serial 8-bit memory Interface
• Can be used for low-power embedded systems with limited supply
• Appropriate for designs requiring an SOIC 8-pin package
• Ideal for industrial data-logging systems requiring endurance
• Used with microcontrollers needing serial 8-bit memory Interface
• Can be used for low-power embedded systems with limited supply
• Appropriate for designs requiring an SOIC 8-pin package
What organisation and memory layout does it use?
It uses a 64Kx8 organisation providing 512 kB of accessible storage.
What temperature extremes can the device tolerate in operation?
It is rated to function between -40°C and +85°C for operating environments.
What packaging and pin count does it come in?
The device is supplied in an SOIC package with eight pins.
Which Interface and bus configuration are implemented for data transfer?
It communicates via an SPI Interface using an 8-bit data bus.
Is the component compliant with automotive quality standards?
It meets AEC‑Q100 requirements for automotive-grade semiconductor use.
Gerelateerde Links
- Infineon 512 kB Serial-SPI FRAM 8-Pin SOIC, FM25V05-GTR
- Infineon 512 kB SPI FRAM 8-Pin SOIC
- Infineon 512 kB SPI FRAM 8-Pin SOIC, FM25V05-G
- Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 64 kB Serial-SPI FRAM 8-Pin SOIC
- Infineon 512 kB Serial-I2C FRAM 8-Pin SOIC, FM24V05-GTR
- Infineon 256 kB Serial-SPI FRAM 8-Pin SOIC, FM25V02A-GTR