RS PRO High Density Polyethylene Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
- RS-stocknr.:
- 845-9520
- Fabrikant:
- RS PRO
Subtotaal (1 verpakking van 10 eenheden)*
€ 53,24
(excl. BTW)
€ 64,42
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending 290 stuk(s) vanaf 15 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 5,324 | € 53,24 |
*prijsindicatie
- RS-stocknr.:
- 845-9520
- Fabrikant:
- RS PRO
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
| Merk | RS PRO | |
| Product Type | Industrial Funnel | |
| Material | High Density Polyethylene | |
| Stem Diameter | 12mm | |
| Colour | White | |
| Standards/Approvals | No | |
| Funnel Diameter | 120mm | |
| Alles selecteren | ||
|---|---|---|
Merk RS PRO | ||
Product Type Industrial Funnel | ||
Material High Density Polyethylene | ||
Stem Diameter 12mm | ||
Colour White | ||
Standards/Approvals No | ||
Funnel Diameter 120mm | ||
- Land van herkomst:
- IT
RS PRO HDPE Industrial Funnel, With 120 mm Funnel Diameter, 12 mm Stem Diameter
Need a high-quality industrial funnel to use in your industrial or commercial application? You can use this RS PRO piece to efficiently stream liquids or granular materials into containers with narrow openings, preventing spillages.
The funnel is made of high-density polyethylene (HDPE) and Pyrex® borosilicate glass to ensure it's rigid, strong and exceptionally resistant to chemicals, thermal shocks, physical impact and corrosion. The funnel bowl has a 60° angle, which helps you accurately fit in filter papers. It also features a straight-sided upper part to make sure the risk of spillage is reduced.
This product complies with Restriction of Hazardous Substances (RoHS) criteria to guarantee it includes only minimal amounts of any harmful materials. You can see funnels like this one commonly used in laboratories as well as in automotive, catering and construction industries.
Features and Benefits
• Funnel diameter of 120 mm
• HDPE material
• Stem diameter of 12 mm
Gerelateerde Links
- RS PRO High Density Polyethylene Industrial Funnel 36 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 27 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 11 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 9 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 24 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 17 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 21 mm Stem Diameter
- RS PRO High Density Polyethylene Industrial Funnel 13 mm Stem Diameter