Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm, 1P-Pole, 400V ac
- RS-stocknr.:
- 189-5326
- Fabrikantnummer:
- V1062687 / CMC81
- Fabrikant:
- Mersen
Ontvang bulkkorting
Voeg 5 meer toe om € 3,40 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 6,76
(excl. BTW)
€ 8,18
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Op voorraad
- 13 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 48 stuk(s) vanaf 30 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 4 | € 6,76 | - |
| 5 - 9 | € 6,08 | € 3,40 |
| 10 + | € 5,69 | € 10,70 |
*prijsindicatie
- RS-stocknr.:
- 189-5326
- Fabrikantnummer:
- V1062687 / CMC81
- Fabrikant:
- Mersen
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
| Merk | Mersen | |
| Anti Vibration | Yes | |
| Product Type | Rail Mount Fuse Holder | |
| Range | Modulostar | |
| Current Rating | 25A | |
| Voltage | 400V ac | |
| Number of Poles | 1 | |
| Rail Type | DIN 35 mm | |
| Case Material | Thermoplastic | |
| Indicator | No | |
| Compatible Fuse Size | 8.5 x 31.5 mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60269-2, RoHS REACH, IEC 60947-3 Compliance | |
| Series | CMC8 | |
| Alles selecteren | ||
|---|---|---|
Merk Mersen | ||
Anti Vibration Yes | ||
Product Type Rail Mount Fuse Holder | ||
Range Modulostar | ||
Current Rating 25A | ||
Voltage 400V ac | ||
Number of Poles 1 | ||
Rail Type DIN 35 mm | ||
Case Material Thermoplastic | ||
Indicator No | ||
Compatible Fuse Size 8.5 x 31.5 mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60269-2, RoHS REACH, IEC 60947-3 Compliance | ||
Series CMC8 | ||
The innovative and comprehensive Modulostar® range of Mersen fuse-holders. Modular fuse-holders are finger-safe, including fuse changing (with the flick of a finger). Modular fuse-holders are available in 1, 2, 3 or 4 poles, with or without visual blown fuse indicator. Multi-pole units can also be field assembled by ordering pin-ties assembly kit. Modulostar® range is made of tough and durable thermoplastic or thermoset material.
Applications
All circuits up to 500VAC for protection of motors
transformers, low voltage distribution, control circuits, metering
Non-load operation
Gerelateerde Links
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5 mm 400V ac
- Mersen 25A Rail Mount Fuse Holder for 8.5 x 31.5mm Fuse 500V ac/dc
- Mersen 25A GG Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 25A Rail Mount Fuse Holder for 8 x 32 mm 400V ac
- ABB 20A Fuse Holder for 8.5 x 31.5 mm 400V
- Mersen 4A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm
- Mersen 10A AM Ceramic Cartridge Fuse, 8.5 x 31.5 mm