Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- RS-stocknr.:
- 225-8211
- Fabrikantnummer:
- BK-HVI-HH-R
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 39,53
(excl. BTW)
€ 47,83
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Tijdelijk niet op voorraad
- Verzending vanaf 23 april 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 39,53 |
*prijsindicatie
- RS-stocknr.:
- 225-8211
- Fabrikantnummer:
- BK-HVI-HH-R
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | In-line Fuse Holder | |
| Body Material | Phenolic | |
| IP Rating | IP54 | |
| Compatible Fuse Size | 6.3 x 32 mm | |
| Compatible Fuse Type | In-Line Water Resistant | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Terminal Type | Quick Connect | |
| Lead Wire Size | 12AWG | |
| Series | Bussmann | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type In-line Fuse Holder | ||
Body Material Phenolic | ||
IP Rating IP54 | ||
Compatible Fuse Size 6.3 x 32 mm | ||
Compatible Fuse Type In-Line Water Resistant | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Terminal Type Quick Connect | ||
Lead Wire Size 12AWG | ||
Series Bussmann | ||
- Land van herkomst:
- PH
Eaton In-line Fuse Holder, 20A Current Rating, 600V Voltage - BK-HVI-HH-R
This in-line fuse holder provides a sealed carrier for 6.3x32mm cartridge fuses used in electrical and electronic assemblies. It houses a water-resistant fuse Interface and is intended for in-line protection of circuits where a compact, connectable fuse solution is required. The design accommodates standard mating terminals and insulated lead connections suited to industrial and automotive environments.
Features and Benefits:
• Phenolic body reduces heat transfer for higher operating temperatures • Copper contacts ensure low-resistance current flow • Rated for 20 A to protect moderate-current circuits • 600V capability supports high-voltage system applications • IP54 ingress protection permits use in damp conditions • Quick-connect terminals speed installation and maintenance
Applications
• Suitable for protecting wiring looms in automotive systems • Ideal for in-line protection in factory automation panels • Used with control cabinets in electrical distribution setups • Can be used for servicing mobile plant electrical circuits • Used for field repairs where water resistance is needed
What conductor size is recommended for connection to this component?
Use 12 AWG cable on the leads to match the Terminal provision and current rating.
How does the construction cope with elevated temperatures?
The materials selected permit continuous operation up to 150°C without loss of electrical continuity.
What Terminal type is provided for external connections?
The unit is fitted with quick-connect terminals to accept standard spade fittings for Rapid attachment.
How does the unit address moisture exposure when installed outdoors?
The housing meets IP54, providing protection against limited dust ingress and splashing water in exposed locations.
Note
Eaton formerly known as Bussmann
Gerelateerde Links
- Eaton 20A In-line Fuse Holder for 6.3 x 32 mm, 600V
- Eaton 20A Inline Fuse Holder for 6.3 x 32mm Fuse, 250V ac
- Eaton 30A Panel Mount Fuse Holder for 6.3 x 32 mm, 480V
- Eaton 2A T Phenolic Cartridge Fuse, 6.3 x 32 mm
- Schurter 20A Panel Mount Fuse Holder 600V ac
- Eaton 20A 6.3 x 32 mm 600V
- Wickmann 20A In-line Fuse Holder, 32V
- 3M 20A In-line Fuse Holder, 32V