Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS-stocknr.:
- 119-565
- Fabrikantnummer:
- LV481613
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 257,65
(excl. BTW)
€ 311,76
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 02 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 257,65 |
*prijsindicatie
- RS-stocknr.:
- 119-565
- Fabrikantnummer:
- LV481613
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | Fixed | |
| Electrical Phase | 3, 1 | |
| Series | FuPacT | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/IEC 60947-3, EN/IEC 60947-1 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type Fixed | ||
Electrical Phase 3, 1 | ||
Series FuPacT | ||
IP Rating IP20 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/IEC 60947-3, EN/IEC 60947-1 | ||
- Land van herkomst:
- FR
The Schneider Electric FuPact GSB63 switch disconnector fuse is a reliable and efficient switch disconnector fuse suitable for equipment protection, monitoring, and control. With its high breaking capacity, rated operational power, and various safety features, this product is a top choice for industrial applications.
Conventional free air thermal current of 63A, ensuring optimal power dissipation per fuse
Mechanical durability of 10000 cycles, guaranteeing long-term performance
IP20 degree of protection for electrical shock protection, ensuring safety during operation
CE, CCC, and EAC certifications for product quality and compliance