Eaton Switch Disconnector, 4-Pole, 550 A, 550A
- RS-stocknr.:
- 120-648
- Fabrikantnummer:
- 168567 N3-4-550-S1-DC
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 2.992,00
(excl. BTW)
€ 3.620,32
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 29 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.992,00 |
*prijsindicatie
- RS-stocknr.:
- 120-648
- Fabrikantnummer:
- 168567 N3-4-550-S1-DC
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Intermediate Mount, Floor | |
| Switching Voltage | 1kV | |
| Switching Current | 550A | |
| Terminal Type | Screw | |
| Series | NZM | |
| IP Rating | IP20 | |
| Switching Power | 0kW | |
| Fuse Current | 550A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CCC China Compulsory Certificate, IEC/EN 60947-3 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Intermediate Mount, Floor | ||
Switching Voltage 1kV | ||
Switching Current 550A | ||
Terminal Type Screw | ||
Series NZM | ||
IP Rating IP20 | ||
Switching Power 0kW | ||
Fuse Current 550A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CCC China Compulsory Certificate, IEC/EN 60947-3 | ||
- Land van herkomst:
- RO
The Eaton Switch disconnector is a NZM Series circuit breaker which cover all application cases with just four compact sizes and are suitable for the IEC market. Installation is always flexible thanks to the use of modular function groups.
RoHS compliant
Interlockable
IP20 degree protection