Eaton Fuse Switch Disconnector, 4-Pole, 1.25 kA, 1.25kA
- RS-stocknr.:
- 132-990
- Fabrikantnummer:
- 1814592 DMV-1250N/4
- Fabrikant:
- Eaton
Subtotaal (1 eenheid)*
€ 2.099,00
(excl. BTW)
€ 2.539,79
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 01 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 2.099,00 |
*prijsindicatie
- RS-stocknr.:
- 132-990
- Fabrikantnummer:
- 1814592 DMV-1250N/4
- Fabrikant:
- Eaton
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
| Merk | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Surface | |
| Switching Voltage | 690V | |
| Switching Current | 1.25kA | |
| Terminal Type | Screw | |
| Series | DMV | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 1.25kA | |
| Switching Power | 710kW | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | |
| Alles selecteren | ||
|---|---|---|
Merk Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Surface | ||
Switching Voltage 690V | ||
Switching Current 1.25kA | ||
Terminal Type Screw | ||
Series DMV | ||
IP Rating IP20 | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 1.25kA | ||
Switching Power 710kW | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals CE, EAC, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, Lloyds, RoHS, VDE 0660 | ||
Vrijgesteld
- Land van herkomst:
- GB
The Eaton Switch disconnector features an optional STOP function. It is a surface mounted unit with a degree of protection of IP00 and IP20 when fitted with a terminal cover. The switch-disconnector supports rated power of 750 kW at 400 V AC-23A, 50 to 60 Hz. It complies with standards IEC/EN 60947, VDE 0660 and IEC/EN 60204, and is designed according to IEC/EN 60947-3.
CE and RoHS compliant
Execution as emergency stop device
Gerelateerde Links
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA
- Eaton Fuse Switch Disconnector 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector 1.25 kA, 1.25kA
- Schneider Electric Fuse Switch Disconnector 1.25 kA, 1.25kA
- ABB Fuse Switch Disconnector 1.25 kA, 1.25kA
- Eaton Switch Disconnector 1.25 kA, 1.25kA
- ABB Switch Disconnector 1.25 kA, 1.25kA