Siemens Fuse Switch Disconnector, 4-Pole
- RS-stocknr.:
- 143-397
- Fabrikantnummer:
- 3NP1124-1CA20
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 88,48
(excl. BTW)
€ 107,06
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 20 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 88,48 |
*prijsindicatie
- RS-stocknr.:
- 143-397
- Fabrikantnummer:
- 3NP1124-1CA20
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 4 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Plate | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP10, IP30 | |
| Mechanical Fuse Size | NH000 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | REACh Regulation, RoHS Directive | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 4 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Plate | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP10, IP30 | ||
Mechanical Fuse Size NH000 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals REACh Regulation, RoHS Directive | ||
- Land van herkomst:
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 4 pole device designed for NH000 fuse types, rated at 160 A. Optimized for assembly and installation on a mounting plate, it features box terminals for secure connections. With a cover level of 45 mm, this model ensures effective protection, making it suitable for a variety of electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Phase failure monitoring
Fuse monitoring
Overvoltage protection monitoring
Gerelateerde Links
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 630A