Siemens Fuse Switch Disconnector, 3-Pole, 250A
- RS-stocknr.:
- 143-421
- Fabrikantnummer:
- 3NP1143-1BC21
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 412,08
(excl. BTW)
€ 498,62
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 412,08 |
*prijsindicatie
- RS-stocknr.:
- 143-421
- Fabrikantnummer:
- 3NP1143-1BC21
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Floor | |
| Electrical Phase | 3 | |
| Switching Voltage | 690V | |
| Terminal Type | Clamp Terminal | |
| Switching Current | 250A | |
| IP Rating | IP40, IP30, IP20 | |
| Mechanical Fuse Size | NH0-NH1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Floor | ||
Electrical Phase 3 | ||
Switching Voltage 690V | ||
Terminal Type Clamp Terminal | ||
Switching Current 250A | ||
IP Rating IP40, IP30, IP20 | ||
Mechanical Fuse Size NH0-NH1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
- Land van herkomst:
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device designed for NH1 fuse types, rated at 250 A. Specifically tailored for the 8US busbar system of 60 mm, it features box terminals for secure connections. This model includes electromechanical fuse monitoring for enhanced safety.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
Gerelateerde Links
- Siemens Fuse Switch Disconnector 250A
- Siemens Fuse Switch Disconnector 250 A, 250A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 160A
- Siemens Fuse Switch Disconnector 400A
- Siemens Fuse Switch Disconnector 250A, NH1
- Siemens Switch Disconnector 250A Max Current, 250A Fuse Current
- Siemens Fuse Switch Disconnector 250A