Siemens Fuse Switch Disconnector, 1-Pole
- RS-stocknr.:
- 143-459
- Fabrikantnummer:
- 3NP1161-1DA24
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 251,49
(excl. BTW)
€ 304,30
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 14 december 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 251,49 |
*prijsindicatie
- RS-stocknr.:
- 143-459
- Fabrikantnummer:
- 3NP1161-1DA24
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 1 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP20, IP30, IP40 | |
| Mechanical Fuse Size | NH2 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CCC, CE, DNV, EAC, UKCA | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 1 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP20, IP30, IP40 | ||
Mechanical Fuse Size NH2 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CCC, CE, DNV, EAC, UKCA | ||
- Land van herkomst:
- CZ
The Siemens fuse switch disconnector 3NP1 is a 1 pole, NH3 model rated for 630 A, designed for assembly and installation on a mounting plate. It features a box terminal and includes Fuse Monitoring Electronic EFM15, along with a cover level of 70 mm, ensuring optimal performance and enhanced safety in electrical applications.
Sealable
Extension auxiliary switch
Locking capability
IP40 IP30 and IP20 protection rated
Gerelateerde Links
- Siemens Fuse Switch Disconnector, 1-Pole
- Siemens Fuse Switch Disconnector 630A
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector 125A
- Siemens Fuse Switch Disconnector 63A
- Siemens Fuse Switch Disconnector 63 A, 63A
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 6 A, 6A