Siemens Switch Disconnector, 3-Pole
- RS-stocknr.:
- 275-736
- Fabrikantnummer:
- 3NP1113-2BC26
- Fabrikant:
- Siemens
Subtotaal (1 eenheid)*
€ 92,11
(excl. BTW)
€ 111,45
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 06 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 92,11 |
*prijsindicatie
- RS-stocknr.:
- 275-736
- Fabrikantnummer:
- 3NP1113-2BC26
- Fabrikant:
- Siemens
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
| Merk | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Terminal Type | Box | |
| Series | SENTRON | |
| IP Rating | IP10, IP30 | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH000 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Directive | |
| Alles selecteren | ||
|---|---|---|
Merk Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Terminal Type Box | ||
Series SENTRON | ||
IP Rating IP10, IP30 | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH000 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Directive | ||
- Land van herkomst:
- CZ
The Siemens fuse switch disconnector from Siemens offers reliability and robust performance for busbar systems, designed to cater to a range of operational requirements. This three pole device is engineered for a rated current of 125 A and excels in environments requiring enhanced electrical safety and operational efficiency. Crafted for ease of use, it integrates advanced features like motor drive options and auxiliary switches, making it an ideal choice for industrial applications. With its exceptional mechanical service life and high let through current ratings, this disconnector ensures dependable protection and seamless operation, even under critical conditions. Its intelligent design promotes safety, allowing for various installation orientations, thus providing versatility in real world use cases.
Offers a mechanical service life of up to 2,000 operating cycles
Protection class IP30 ensures durability under specific conditions
Features a connectable conductor cross section accommodating various sizes
Lightweight construction facilitates easy handling during installation
Temperature resistant, operable in a range of 25 °C to 70 °C