Schneider Electric Miniature Circuit Breaker, 1-Pole
- RS-stocknr.:
- 653-961
- Fabrikantnummer:
- A9GSB650
- Fabrikant:
- Schneider Electric
Subtotaal (1 eenheid)*
€ 59,64
(excl. BTW)
€ 72,16
(incl. BTW)
GRATIS bezorging voor bestellingen van meer dan € 90,00
Voorradig bij de fabrikant
- Klaar voor verzending vanaf 04 januari 2027
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 59,64 |
*prijsindicatie
- RS-stocknr.:
- 653-961
- Fabrikantnummer:
- A9GSB650
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Product Type | Miniature Circuit Breaker | |
| Number of Poles | 1 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | DIN Rail | |
| Terminal Type | Screw | |
| Series | A9GSB | |
| IP Rating | IP20 | |
| Mechanical Fuse Size | 14 x 51 mm | |
| Standards/Approvals | IEC/EN 60947-3 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Product Type Miniature Circuit Breaker | ||
Number of Poles 1 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type DIN Rail | ||
Terminal Type Screw | ||
Series A9GSB | ||
IP Rating IP20 | ||
Mechanical Fuse Size 14 x 51 mm | ||
Standards/Approvals IEC/EN 60947-3 | ||
- Land van herkomst:
- TN
The Schneider Electric Fuse disconnector designed for efficient circuit protection in various electrical systems. This device, featuring a 1P+N configuration with a rated current of 50A, is ideal for applications requiring a high level of reliability. It accommodates fuse sizes of 14 x 51 mm and can operate at a rated voltage of up to 690 V AC. Engineered for mounting on a 35 mm symmetrical DIN rail, the Acti9 SBI ensures easy installation and space efficiency. With an ambient operational temperature range of -20 to 60 °C, it also boasts a storage temperature capacity of -40 to 80 °C, making it suitable for diverse environments. The device is non-pad lockable, which streamlines operation while maintaining safety standards critical for various industrial and commercial applications.
Offers a compact 1P + N design, enhancing space efficiency
Features screw clamp terminals for versatile cable connections including rigid and flexible options
Operates effectively within a wide temperature range for adaptability in different environments
Complies with IEC EN 60947-3 standards, ensuring reliability and safety
Designed with a tightness torque specification for secure and safe connections
Packaged units are available in various configurations for tailored logistical needs
Produced from materials compliant with EU RoHS Directive, promoting environmental responsibility
Equipped with a pollution degree of 3, suited for standard industrial conditions
Gerelateerde Links
- Schneider Electric Miniature Circuit Breaker, 1-Pole
- Schneider Electric TeSys TeSyS GV Miniature Circuit Breaker, 1-Pole
- Schneider Electric Acti9 iARC Series Miniature Circuit Breaker 1-Pole
- Schneider Electric Resi9 Resi9 XE Miniature Circuit Breaker -, 10A Current Rating 1-Pole
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 20A, 250V ac AC
- Schneider Electric Resi9 Resi9 Miniature Circuit Breaker 16A, 230V ac AC
- Schneider Electric Resi9 R9P Miniature Circuit Breaker - DIN Rail
- Schneider Electric Resi9 R9P Miniature Circuit Breaker - DIN Rail