Schneider Electric Switch Disconnector & Isolator, 3-Pole, 63A
- RS-stocknr.:
- 655-496
- Fabrikantnummer:
- R9S64363
- Fabrikant:
- Schneider Electric
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 655-496
- Fabrikantnummer:
- R9S64363
- Fabrikant:
- Schneider Electric
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
| Merk | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector & Isolator | |
| Enclosed/Not Enclosed | Enclosed | |
| Switching Current | 63A | |
| IP Rating | IP20 | |
| Standards/Approvals | RoHS, IEC/EN 60669‑2 | |
| Alles selecteren | ||
|---|---|---|
Merk Schneider Electric | ||
Number of Poles 3 | ||
Product Type Switch Disconnector & Isolator | ||
Enclosed/Not Enclosed Enclosed | ||
Switching Current 63A | ||
IP Rating IP20 | ||
Standards/Approvals RoHS, IEC/EN 60669‑2 | ||
- Land van herkomst:
- BG
The Schneider Electric Resi9 load break switch is a compact and dependable device engineered to safely open and close circuits under load. It achieves a conditional rated short‑circuit current (Inc) of 6 kA, in compliance with IEC/EN 60669‑2‑4, and is rated for 400 V AC at 50/60 Hz. With a sleek white housing and a grey operating lever, this indoor-rated switch features IP20 protection and is ideally suited for modern electrical installations.
RoHS compliant
50000 cycles mechanical life
20000 cycles electrical life
Gerelateerde Links
- Schneider Electric Switch Disconnector & Isolator 63A
- Schneider Electric Fuse Switch Disconnector 63A
- Schneider Electric Switch Disconnector & Isolator 160A
- Schneider Electric Switch Disconnector & Isolator 100A
- Schneider Electric Switch Disconnector & Isolator 630A
- Schneider Electric Switch Disconnector & Isolator 125A
- Schneider Electric Switch Disconnector 63A Max Current, 63A Fuse Current
- Schneider Electric Switch Disconnector & Isolator 25 A